
V24A5C400BL3
- 工业品
价格:¥2896.14价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24A5C400BL3
- 商品编号
- C6736000
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: V24A5C400BL3 DC-DC Converter Module (VICOR)
2
Input Parameters: 24V Maxi Family, DC input range 18-36V; input surge withstand capability (50V for 100ms); can operate at 16V (75% power) after startup
3
Output Parameters: Isolated 5V DC output, 400W rated power; programmable output range (10-110% of nominal); regulation ±0.25% (no load to full load)
4
Performance Metrics: Efficiency up to 88%; maximum operating temperature +100°C (full load); power density up to99W per cubic inch; low-noise ZCS/ZVS switching architecture
5
Mechanical Specifications: Height above board is0.43in (10.9mm); through-hole baseplate (3 designator); long pins with tin/lead finish (L designator); RoHS compliant (with F/G pin options)
6
Functional Features: Parallelable with N+M fault tolerance; supports remote sense (total voltage drop ≤0.5V); equipped with input overvoltage/undervoltage protection and overtemperature protection; module alarm function via PC/SC pins
使用场景 APPLICATIONS
1
Industrial and process control systems: Provides stable and efficient power conversion for industrial automation equipment
2
Distributed power systems: Ideal for distributed power architectures to supply power to multiple subsystems
3
Automatic Test Equipment (ATE): Delivers reliable power for precision testing instruments
4
Communication infrastructure: Used in telecom equipment for efficient power management
5
Medical devices (non-critical life support): Applicable to medical equipment (excluding critical life support devices without Vicor's prior written approval)
注意事项 PRECAUTIONS
1
Load Restriction: Do not exceed the rated load current under normal, abnormal, or test conditions; dynamic loads exceeding25% of rated current require Vicor Applications Engineering review
2
Remote Sense Protection: Protect remote sense leads from reversal, noise pickup, open circuit, or excessive resistance; ensure total voltage drop does not exceed0.5V (0.25V per leg)
3
Output Voltage Trimming: Trim down—reduce maximum output current proportionally to avoid exceeding rated power; trim up—do not exceed +10% of nominal voltage to prevent overvoltage protection activation
4
Parallel Operation Guidelines: Up to3 modules can be paralleled using an AC-coupled single-wire interface (0.001µF capacitors); more than3 modules require a transformer-coupled interface
5
Storage Requirements: Store in ESD-safe packaging (complying with ANSI/ESD S20.20); maintain storage temperature at15-38°C with non-condensing humidity
6
Safety Notice: This product is not authorized for use in critical life support devices or systems without Vicor's CEO and General Counsel's express prior written approval
7
Soldering & Mounting: Refer to the Maxi, Mini, Micro Design Guide for recommended soldering methods and PCB mounting specifications

V24A5C400BL3
价格:¥2896.14
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







