
V110C8T75BL
- 工业品
价格:¥2176.5价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V110C8T75BL
- 商品编号
- C6735024
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: V110C8T75BL DC-DC converter module
2
Input voltage range: 66–154V DC (continuous)
3
Output specs: 8V DC @75W (nominal)
4
Isolated output design
5
Encapsulated circuitry for shock and vibration resistance
6
Operating temperature range: –55°C to +100°C (full load at 100°C max)
7
Input surge withstand capability: 250V DC for 100ms
8
Programmable output voltage: 10–110% of nominal value
9
Output regulation: ±0.3% from no load to full load
10
High efficiency: Up to 90%
11
Power density: Up to 91W per cubic inch
12
Parallelable with N+M fault tolerance for increased power or redundancy
13
Low-noise ZCS/ZVS switching architecture
14
RoHS compliant (with F or G pin option)
15
Agency approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)
16
Compact size: 2.28×1.45×0.5 inches (57.9×36.8×12.7mm)
17
Height above board: 0.43 inches (10.9mm)
使用场景 APPLICATIONS
1
Railway/transportation systems: Communications systems, information displays, lighting, control systems, ticket machines, passenger entertainment systems, public address systems, door control mechanisms
2
Industrial power systems: Factory automation equipment, test and measurement instruments, power generation system components
3
Point-of-load regulation applications where remote sensing is not required
4
Applications with significant distribution losses (using active voltage-drop compensation circuitry)
5
Systems requiring high reliability with N+1 redundancy (via parallel operation)
6
Environments with harsh temperature conditions (extreme cold to high heat)
7
Equipment needing stable power with low noise and high efficiency
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under normal, abnormal, or test conditions
2
For dynamic loading exceeding 25% of rated current, contact Vicor Applications Engineering for review
3
Audible noise may occur under dynamic, light, or no-load conditions
4
Remote sense applications may require compensation circuitry to offset phase lag
5
Protect remote sense leads against reversal, noise pickup, open circuit, or excessive resistance
6
Use fast-acting electronic circuit breaker to protect against overcurrent
7
Do not exceed maximum output capacitance specified in the design guide
8
Trim rules: Trim down reduces power proportionally; trim up ≤+10% of nominal to avoid OVP
9
Paralleling: Up to3 modules via AC-coupled interface; 4+ via transformer-coupled (consult design guide)
10
Store in ESD-safe packaging at 15–38°C with no condensing humidity
11
Do not use output OR'ing diodes with MicroMods
12
Refer to Maxi, Mini, Micro Design Guide for soldering, mounting, and detailed applications

V110C8T75BL
价格:¥2176.5
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







