
V110C12T100B
- 工业品
价格:¥1824.89价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V110C12T100B
- 商品编号
- C6734957
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Vicor, Model: V110C12T100B (110V Micro Family DC-DC Converter Module)
2
Input Specifications: DC input range 66-154V (continuous), input surge withstand 250V for 100ms, undervoltage turn-on ~64-65.4V, undervoltage turn-off ~54-56V, overvoltage turn-off ~155.5-169.4V
3
Output Specifications: 12V DC output (100W power), programmable output voltage (10-110% of nominal), load regulation ±0.02% (typ) to ±0.2% (max), line regulation ±0.02% (typ) to ±0.2% (max), ripple and noise 150mV (typ) to188mV (max) P-P (20MHz bandwidth), output overvoltage protection set point ~13.7-14.9V
4
Performance: Efficiency up to88.2% (nominal input,75% load), power density up to91W per cubic inch, operating temperature range -40 to +100°C (T grade), storage temperature -40 to +125°C
5
Design & Compliance: Isolated output, encapsulated circuitry (shock/vibration resistance), low-noise ZCS/ZVS architecture, parallelable with N+M fault tolerance, RoHS compliant (with F/G pin option), approvals including cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)
6
Mechanical: Dimensions (actual size) 2.28×1.45×0.5in (57.9×36.8×12.7mm), height above board:0.43in (10.9mm), weight ~2.1-2.3 ounces (58.7-65.2 grams)
使用场景 APPLICATIONS
1
Railway & Transportation Systems: Communications systems, information display units, on-board lighting, control systems (signaling, braking), ticket vending machines, passenger entertainment systems, public address systems, door control mechanisms
2
Industrial Applications: Industrial power distribution systems, power generation equipment (auxiliary power), automation control systems, harsh environment machinery (shock/vibration resistant, wide temperature range)
3
Public Infrastructure: Smart city equipment (stable power needs), outdoor industrial devices (withstand extreme temperatures and voltage surges)
注意事项 PRECAUTIONS
1
Load & Operation: Never exceed permissible load current in normal/abnormal/test conditions; dynamic loading exceeding25% of rated current requires Vicor Applications Engineering review; audible noise under dynamic/light/no-load conditions is normal
2
Remote Sense: Remote sense applications may need compensation circuitry to offset phase lag from external leads/load impedance; protect remote sense leads against reversal, noise, open circuit, or excessive resistance
3
Protection: Use fast-acting electronic circuit breaker if application may draw over rated current; do not exceed rated current (using current limit/short circuit current will damage the converter); ensure output capacitance does not exceed limits specified in the Maxi, Mini, Micro Design Guide
4
Mounting & Thermal: Use proper thermal management (baseplate to heat sink with flat greased surface or thermal pad to ensure low thermal resistance); follow soldering methods/procedures as per the design guide
5
Storage: Store in ESD-safe packaging (comply with ANSI/ESD S20.20) in temperature-controlled environment (15-38°C, non-condensing humidity)
6
Safety: This product is not authorized for use in life support devices/systems without prior written approval from Vicor's CEO and General Counsel; follow all safety guidelines in the design guide
7
Parallel Operation: When paralleling modules, use compatible interfaces (AC-coupled single-wire interface for up to3 modules, transformer-coupled for 4+); refer to design guide for detailed instructions

V110C12T100B
价格:¥1824.89
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







