商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 三极管(BJT) | |
| 晶体管类型 | PNP | |
| 集电极电流(Ic) | - | |
| 集射极击穿电压(Vceo) | 12V | |
| 耗散功率(Pd) | - |
| 属性 | 参数值 | |
|---|---|---|
| 直流电流增益(hFE) | - | |
| 特征频率(fT) | - | |
| 集电极截止电流(Icbo) | 100nA | |
| 集射极饱和电压(VCE(sat)) | - |
商品特性
- Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes should be within ±0.2mm.
- Minimum bending radius: The carrier tape should have sufficient flexibility. It can prevent component loss and damage at a minimum bending radius of 30mm.
- Carrier tape material: Polystyrene coated with special carbon paint on both sides.
- Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
- Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
- Recommended storage time: Five years after production.


