领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
ABS1412419实物图
ABS1412419商品缩略图
ABS1412419商品缩略图

ABS1412419

  • 工业品

价格:24.78价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
ABS1412419
商品编号
C6732724
商品毛重

1克(g)

安装方式
直型
端子
焊接端子
  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

属性参数值
商品目录限位开关/行程开关
安装方式直型
端子焊接端子
接点形式单刀双掷
属性参数值
执行器铰链杠杆
销钉柱塞最大操作力0.98N
接触材料铜镍合金+银镍合金+金包覆三层触点

商品详情

产品特点 FEATURES

1 Subminiature size sealed switch with high sealing performance, adopting elastomer double molding technology to ensure stable sealing quality
2 Contact material: Copper-nickel alloy + silver-nickel alloy + gold-clad triple layer, which provides excellent conductivity and corrosion resistance
3 Actuator type: Hinge lever, ensuring superior operating position precision
4 Terminal type: Solder terminal; installation type: Straight
5 Key mechanical parameters: Max operating force by pin plunger is 0.98N; contact form is SPDT (single pole double throw)
6 Protection grade: IP67 (except exposed terminal part), suitable for dusty or splashed water environments
7 Long service life: Mechanical life (non-leaf lever type) is at least 5×10^6 operations (60 cpm); electrical life (Au-clad contact type) is at least 2×10^5 operations (rated load)
8 Reliable electrical performance: Insulation resistance ≥100MΩ (500V DC); dielectric strength: 1000Vrms between non-continuous terminals, 1500Vrms between terminals and exposed metal/ground
9 Strong environmental resistance: Vibration resistance (10-55Hz, 0.75mm amplitude, contact opening ≤1ms); shock resistance (≥294m/s², contact opening ≤1ms)

使用场景 APPLICATIONS

1 Automotive industry: Used for detecting door opening and closing status
2 Household appliances: Vacuum cleaners (detection of brush rotation or dust bin installation status), gas cooking ranges (safety detection of burner ignition or valve position), personal hygiene systems (e.g., toilet seat position detection)
3 Industrial automation: Position detection of components in automated production lines, thanks to its precise operation and sealed design
4 Outdoor or harsh environment devices: Suitable for equipment that needs to resist dust or splashed water, such as outdoor monitoring devices or washing machine component detection

注意事项 PRECAUTIONS

1 Installation precautions: For ABS switches, use M2.3 screws with tightening torque not exceeding 0.29 N·m; avoid adhesive entering the switch when locking screws
2 Actuator operation: Apply force perpendicular to the actuator; do not apply direct force to the actuator in free position; overtravel should be within 70% to 100% of the rated value
3 Soldering requirements: Manual soldering time ≤3 seconds (max 350°C iron); do not move terminals within 1 minute after soldering
4 Load protection: When switching inductive loads (relays, solenoids), use an arc absorbing circuit to protect contacts
5 Environmental restrictions: Do not use in environments with silicon gas (e.g., silicone rubber, oil) to prevent contact failure; do not soak in oil or water (not completely oil-tight); do not clean the switch
6 Storage conditions: Store in dry environment with temperature between -40°C to +85°C; avoid condensation or icing which may cause operational issues like stuck parts
ABS1412419实物图

ABS1412419

价格:24.78

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐