
PDME1-S24-D15-S
- 工业品
价格:¥22.85价格含税(税率13%)
- 品牌名称
- CUI
- 商品型号
- PDME1-S24-D15-S
- 商品编号
- C6730635
- 商品毛重
1克(g)
广东仓0
购买数量
个
(25个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: CUI Inc PDME1-S24-D15-S DC-DC converter
2
Isolated output with 1500Vdc isolation voltage
3
Compact SIP (Single In-line Package) design for easy PCB integration
4
Dual output type (±15V) with maximum output power of 1W
5
Continuous short circuit protection to enhance system reliability
6
Wide operating temperature range: -40°C to 105°C, suitable for harsh environments
7
Low no-load input current (as low as 5mA) to reduce standby power consumption
8
UL 62368-1 certified and compliant with EN/BS EN 62368 safety standards
9
High conversion efficiency up to 85%
10
ROHS compliant, meeting environmental protection requirements
11
Input voltage range: 21.6~26.4Vdc
12
Line regulation: ±1.2% (for non-3.3V output models), load regulation: ±15% (for non-3.3V output models)
13
Maximum capacitive load: 220uF (for ±15V output models)
14
Switching frequency: 270kHz (for non-3.3V input models)
15
Case material: Black flame-retardant and heat-resistant plastic (UL94V-0)
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, actuators, and control modules in automated production lines
2
Telecommunication equipment: Providing stable voltage for routers, switches, and base station accessories
3
Consumer electronics: Used in set-top boxes, audio amplifiers, and portable digital devices
4
Embedded systems: Supporting microcontrollers, FPGAs, and other digital circuits requiring precise voltage supplies
5
Battery-powered devices: Ideal for extending battery life due to low no-load current
6
Medical devices: Suitable for low-power medical equipment (compliant with safety standards)
7
Automotive electronics: Used in in-vehicle electronic systems that operate in wide temperature ranges
8
Test and measurement instruments: Powering precision sensors and measurement modules
注意事项 PRECAUTIONS
1
Ensure input voltage is within the specified range (21.6~26.4Vdc) to avoid device damage
2
Do not exceed the maximum output power (1W) or output current rating
3
Capacitive loads must not exceed the maximum allowed value (220uF for ±15V models) to prevent startup issues
4
Follow the recommended soldering process: Hand soldering at 300°C for up to 10 seconds (1.5mm from case); Wave soldering at 260°C max
5
For EMC compliance, use the recommended external circuit components (e.g., filter capacitors, inductors) as specified in the application circuit section
6
Store the device in a dry environment with temperature between -55°C and 125°C when not in use
7
Avoid operating the device beyond the specified temperature range (-40~105°C)
8
Maintain proper isolation between input and output terminals to ensure safety
9
Refer to the part number key and model table for accurate parameter matching
10
Check the revision history for the latest product information before use

PDME1-S24-D15-S
价格:¥22.85
购买数量
个
(25个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







