
PBA75F-3R3-C
- 工业品
价格:¥792.26价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- PBA75F-3R3-C
- 商品编号
- C6729751
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input range: AC85-264V single-phase or DC120-370V, adaptable to global power grids
2
DC output specifications: 3.3V voltage, 15A current (max 49.5W), with output voltage adjustable between 2.85-3.63V
3
High energy efficiency: Up to 78% (at AC200V full load) and excellent power factor: 0.98 (AC100V full load) /0.87 (AC200V full load)
4
Reliable protection mechanisms: Overcurrent protection (triggers over 105% rated current, auto-recovers) and overvoltage protection (4.00-5.25V)
5
Multi-standard compliance: Safety (UL60950-1, C-UL, EN62368-1), DEN-AN; Conducted noise (FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B); Harmonic attenuation (IEC61000-3-2)
6
Compact enclosed design: Dimensions W32×H82×D135mm (without terminal block), weight max350g (with cover:400g), convection cooling
7
Value-added features: Green LED operation indicator, 5-year warranty, and coating option (included in this model -C) for enhanced durability
8
Optional functions available: Low leakage current, remote ON/OFF, vertical terminal block, etc. (refer to ordering info for details)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLC modules, sensors, control panels, and small actuator drivers
2
Test & measurement: Supporting precision instruments like oscilloscopes, signal generators, and calibration tools
3
Communication systems: Supplying power to small routers, network switches, and communication accessories
4
R&D labs: Used in prototype development of consumer electronics or industrial devices
5
Medical equipment: Suitable for low-power medical devices compliant with safety standards (confirm end-device certification)
6
Embedded systems: Powering embedded controllers and peripheral modules in various applications
注意事项 PRECAUTIONS
1
Derating is mandatory when operating with a cover or at ambient temperatures beyond the recommended range; consult the instruction manual for derating curves
2
Ensure proper grounding via the FG terminal to meet safety and EMC requirements
3
Do not parallel this unit with other models/series; parallel operation is only allowed for specified models (check manual)
4
Follow wiring specifications for optional features like remote ON/OFF to avoid malfunctions
5
Conduct EMC/EMI tests on the end equipment to ensure compliance with local regulations
6
Avoid prolonged peak loading to prevent abnormal noise or performance degradation
7
Adhere to mounting torque limits: 0.49N·m (chassis) and M3 screws:0.8N·m to ensure stability
8
Store in a dry, cool environment (-20 to +75°C) when not in use

PBA75F-3R3-C
价格:¥792.26
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







