

TPP 65-331M3
- 工业品
价格:¥621.48价格含税(税率13%)
- 品牌名称
- TRACO POWER
- 商品型号
- TPP 65-331M3
- 商品编号
- C6719099
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: TRACO POWER,Model: TPP65-331M3,Type: 65W AC/DC medical power supply
2
Reinforced double insulation system (2xMOPP) compliant with IEC60601-1 3rd edition
3
Low leakage current (<75μA) rated for BF applications (body floating)
4
ISO14971 risk management process applied; IPC-A-610 Level3 electronic assembly standards
5
EMC compliant with IEC61000-1-2 edition4; protection class I & II
6
Operable up to 5000m altitude; ERP directive compliant (no-load power consumption <0.15W)
7
5-year product warranty; efficiency up to 90%
8
Multi-output design: +15VDC (4340mA), +5VDC (8000mA), -15VDC (600mA) (total power ≤65W)
9
Aluminum housing with chassis mount; screw terminal connection
10
Safety certifications: CE, UL, CB, 2xMOPP, IEC60601-1
使用场景 APPLICATIONS
1
Medical devices requiring BF-compliant power supplies (e.g., body floating medical equipment)
2
Demanding safety and space-critical applications
3
Industrial or domestic equipment needing multi-output power supplies
4
Systems operating in high-altitude areas (up to 5000 meters)
5
ERP-compliant electronic systems
6
Devices requiring high insulation and low leakage current
注意事项 PRECAUTIONS
1
Do not exceed the total rated power of 65W across all outputs
2
Follow specified screw torque during installation (refer to outline dimensions for details)
3
Check application notes for input voltage derating rules
4
Ensure unobstructed natural convection cooling
5
Operate within the temperature range of -40°C to +85°C; avoid condensation
6
Strictly adhere to safety guidelines for medical use
7
Refer to REACH and RoHS documents for material compliance
8
Guarantee terms apply under normal use conditions

TPP 65-331M3
价格:¥621.48
购买数量
个
(1个/盒,最小起订量1个,递增量:1)







