
83134004
- 工业品
价格:¥95.4价格含税(税率13%)
- 品牌名称
- Crouzet
- 商品型号
- 83134004
- 商品编号
- C6713776
- 商品毛重
1克(g)
广东仓0
购买数量
个
(624个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Double-break flexible leaf snap-action mechanism for reliable contact separation
2
Normally closed (2-pole AC) function with front face output connections (X1)
3
Wide electrical rating range: 1mA @4.5V ~6A @250V AC; compatible with 1/2HP@120V AC and 1/3HP@240V AC loads
4
High durability: Mechanical life of 10 million operations and electrical life of 100 thousand operations
5
Broad temperature adaptability: Operates from -40°C to +125°C, suitable for harsh environments
6
Flame-retardant case material: PA66 GF (UL94-V0, GWIT960°C, GWFI775°C) ensuring safety
7
High-quality contacts and terminals: Silver/gold-plated contacts (dual-current capability) and copper-nickel plated terminals for good conductivity and corrosion resistance
8
IP40 protection level for the mechanism, preventing dust ingress
9
Multiple actuator options (flat, folded, roller, adjustable, etc.) and standard mounting positions for flexible integration
使用场景 APPLICATIONS
1
Industrial automation: Conveyor systems, packaging machinery, robotic arms for position detection or limit control
2
Household appliances: Washing machines, dishwashers, refrigerators for door/lid position sensing or cycle control
3
Automotive electronics: Vehicle door locks, window regulators, seat adjustment mechanisms (reliable in temperature fluctuations)
4
HVAC systems: Air conditioners, heaters, ventilation units for filter replacement reminders or airflow control
5
Medical equipment: Diagnostic devices, treatment machines requiring stable switching and durable performance
注意事项 PRECAUTIONS
1
Do not exceed the rated current/voltage (1mA@4.5V~6A@250V AC) to avoid contact damage
2
Follow standard mounting positions as per dimension diagrams; improper installation may affect performance
3
Select the appropriate actuator based on operating force and travel requirements (refer to actuator specs table)
4
Avoid exposure to direct water or excessive moisture (IP40 only protects against dust and splashes)
5
Regularly inspect contacts and terminals for corrosion/wear; replace if damaged
6
For dual-current models, do not switch between low and medium current circuits during lifespan
7
Ensure sufficient clearance around the switch to prevent actuator movement interference

83134004
价格:¥95.4
购买数量
个
(624个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







