
NEVO+600SL-2240-DK000
- 工业品
价格:¥2631.77价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600SL-2240-DK000
- 商品编号
- C6712130
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
AC/DC modular configurable power supply unit (PSU) with compact dimensions:5"×3"×1.61" (space-saving for constrained setups)
2
Lightweight design:600g, easy to integrate into portable or weight-sensitive systems
3
Modular output:supports up to 8 isolated outputs, user/field configurable for flexible application
4
High power density:delivers up to 450W within the compact form factor
5
Intelligent fan control:optimizes airflow based on load/temperature, ensuring low noise and efficient cooling
6
Wide input range:100-240V AC (50/60Hz), suitable for global industrial use
7
High efficiency:up to 88% conversion rate, reducing energy loss and heat
8
Versatile modes:constant current/voltage operation for diverse load needs
9
Additional features:parallel/series module connection, isolated5V1A bias supply, remote current/voltage programming
10
Safety compliance:meets IEC60950-1 Ed2 & IEC62368-1 Ed2 standards;3-year warranty
使用场景 APPLICATIONS
1
Test & Measurement equipment:stable power for precision instruments in labs/field
2
Robotics:space/weight-critical integration into robotic systems
3
Oil & Gas:rugged, space-constrained equipment for exploration/production
4
Telecommunications:powers network devices in compact racks/outdoor cabinets
5
Laboratory & Analysis:sensitive instruments like spectrometers/chromatographs
6
Display systems:digital signage/industrial displays in space-limited environments
7
Avionics:auxiliary systems requiring compact high-density power
8
LED lighting:flexible voltage/current for industrial/commercial LED arrays
9
Legacy PSU retrofit:replaces outdated supplies to boost efficiency/reliability
10
Laser systems:stable configurable power for industrial/research lasers
注意事项 PRECAUTIONS
1
Installation:airflow direction cannot be reversed;ensure proper ventilation
2
Screw torque:follow recommended settings (e.g., chassis screws:0.5Nm) to avoid damage
3
Test precautions:do not perform input-output MOPP test on assembled units (risk of damage)
4
Derating:account for line (input voltage) and temperature derating in system design
5
Output config:refer to part numbering for module specs;use compatible modules
6
Safety:operate within rated voltage/current/temp ranges to prevent failure
7
ESD protection:handle with anti-static measures (wrist straps) to avoid component damage
8
Guarantee:avoid unauthorized mods to maintain coverage
9
Documentation:use latest datasheet for up-to-date specs

NEVO+600SL-2240-DK000
价格:¥2631.77
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- NEVO+600SL-2254-DK000
- T37010-26-0
- NEVO+600SL-2284-DK000
- T37011-22-0
- T37012-08-0
- NEVO+600SL-2302-DK000
- T37012-13-0
- NEVO+600SL-2320-DK000
- T37012-20-0
- NEVO+600SL-2333-DK000
- T37015-15-0
- NEVO+600SL-2408-DK000
- T37015-24-0
- NEVO+600SL-2434-DK000
- T37018-06-0
- NEVO+600SL-2442-DK000
- T37018-17-0
- NEVO+600SL-2451-DK000
- T37018-22-0
- NEVO+600SL-2515-DK000
- T37020-08-0







