
NEVO+600SL-1418-DK000
- 工业品
价格:¥2729.34价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600SL-1418-DK000
- 商品编号
- C6712070
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact and lightweight design: dimensions 5"×3"×1.61", weight 600g, suitable for space-constrained applications
2
High power density: delivers up to 450W output with a wide input voltage range (100-240V AC, 47-63Hz)
3
Modular and configurable: supports up to 8 isolated outputs, user and field configurable, allowing parallel/series connection of modules
4
Efficient performance: energy efficiency up to 88%, reducing power loss and operational costs
5
Intelligent thermal management: built-in intelligent fan control optimizes airflow based on load and temperature conditions for low noise operation
6
Versatile operational modes: supports constant current or constant voltage operation to meet diverse load requirements
7
Rich built-in functions: includes 5V 1A bias supply, remote current/voltage programming, and isolated outputs for flexible system integration
8
Reliable safety compliance: meets IEC 60950-1 Ed.2 and IEC 62368-1 Ed.2 safety standards, with a 3-year warranty
使用场景 APPLICATIONS
1
Test and measurement equipment: provides stable power for precise measurement instruments
2
Robotics systems: supports the power needs of industrial robots and automated machinery
3
Oil and gas industry: suitable for powering equipment in harsh industrial environments
4
Telecommunications: powers communication devices and network infrastructure
5
Laboratory and analysis equipment: delivers consistent power for scientific research and analysis tools
6
Display systems: supplies power to digital displays and signage
7
LED lighting: supports high-power LED lighting applications
8
Legacy PSU retrofit: can replace outdated power supplies in existing systems
9
Laser equipment: provides reliable power for laser-based devices
注意事项 PRECAUTIONS
1
Do not reverse the airflow direction of the fan to ensure proper heat dissipation
2
Avoid performing input-to-output MOPP tests on assembled units to prevent damage
3
Follow the manufacturer's recommended torque settings when tightening screws to ensure secure installation
4
Operate the PSU within the specified temperature range (-40°C to +85°C for non-condensing conditions) and refer to derating curves for high-temperature environments
5
Use only compatible output modules as specified in the part numbering system to maintain performance and safety
6
Ensure correct pinout connections when using remote current/voltage programming functions to avoid malfunctions
7
Do not exceed the maximum input voltage (240V AC) or current limits to prevent component damage
8
Properly ground the PSU to comply with safety standards and reduce electromagnetic interference

NEVO+600SL-1418-DK000
价格:¥2729.34
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







