
NEVO+600S-2813-DK000
- 工业品
价格:¥2774.78价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600S-2813-DK000
- 商品编号
- C6706449
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, Model: NEVO+600S-2813-DK000
2
Type: AC/DC modular configurable power supply unit (PSU)
3
Power output:600W with a power density of 25W per cubic inch
4
Compact dimensions:5"×3"×1.61", weight:600g
5
Modular design:User and field configurable; supports parallel and series connection of modules
6
Intelligent fan control:Optimized airflow based on load and temperature
7
Low noise option available (SL version)
8
Wide output voltage adjustment range
9
Compliance with safety standards:IEC60950 Ed2 and IEC62368 Ed2
10
3-year warranty
11
High efficiency:Up to approximately 95% at typical load conditions
12
Multiple output module options (e.g., OP1:3.3V@15A, OP2:12V@15A, OP3:24V@10A)
13
Safety approvals:UL, IEC, CAN/CSA, and CE marked
14
Customer benefits:Fast time to market, 24/7 global support, field replaceable modules, eliminates custom design costs
使用场景 APPLICATIONS
1
Test and measurement equipment
2
Robotics systems
3
Oil and gas industry equipment
4
Telecommunications devices
5
Laboratory and analysis instruments
6
Display systems
7
Avionics equipment
8
LED lighting applications
9
Retrofit of legacy power supply units
10
Laser systems
注意事项 PRECAUTIONS
1
Follow the manufacturer's recommended torque settings for all screws (e.g., output modules: M3x0.5 with torque of 0.5Nm; chassis screws: M3x0.5 with torque of 0.5Nm)
2
Ensure proper airflow direction as indicated (airflow cannot be reversed)
3
Do not perform isolation tests on assembled units
4
For output modules, ensure correct connection (maximum combined current for output slots:125A; per slot maximum current:31.5A)
5
Install and use the product in compliance with all applicable safety standards and approvals
6
For non-standard accessories or voltage settings, contact VOX Power's design team
7
Do not use the product in applications like aircraft, military equipment, medical implants, or life-support systems
8
Ensure input voltage is within the specified range (100V-240V AC)
9
Use recommended screw types and materials (e.g., stainless steel for output modules)

NEVO+600S-2813-DK000
价格:¥2774.78
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- NEVO+600S-2884-DK000
- NEVO+600S-3101-DK000
- SXT32415CA48-14.7456M
- NEVO+600S-3120-DK000
- NEVO+600S-3138-DK000
- NEVO+600S-3182-DK000
- NEVO+600S-3188-DK000
- SXT32415CB07-18.432M
- NEVO+600S-3223-DK000
- NEVO+600S-3231-DK000
- SXT32415CB16-14.7456M
- NEVO+600S-3233-DK000
- SXT32415CB16-16.384M
- NEVO+600S-3334-DK000
- NEVO+600S-3343-DK000
- NEVO+600S-3401-DK000
- SXT32415CB17-16.384M
- NEVO+600S-3430-DK000
- SXT32415CB38-18.432M
- NEVO+600S-3442-DK000
- SXT32415CB48-18.432M







