
NEVO+600ML-3554-DK000
- 工业品
价格:¥3047.85价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-3554-DK000
- 商品编号
- C6706102
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular configurable AC/DC power supply unit (PSU) supporting up to 8 isolated output modules for flexible power distribution
2
Compact form factor: 5 inches × 3 inches × 1.61 inches, lightweight at 600 grams, suitable for space-constrained applications
3
High power density: Delivers up to 450W of power in a small size
4
Low noise operation: Noise level ranges from 18 to 42 dBA, ideal for quiet environments like medical clinics or labs
5
Intelligent fan control: Automatically optimizes airflow based on load and temperature to reduce noise and extend component lifespan
6
High efficiency: Up to 89% energy efficiency, minimizing heat generation and energy loss
7
Flexible connectivity: Allows parallel and series connection of modules for scalable power solutions
8
Remote control capabilities: Supports remote voltage adjustment and remote current/voltage programming for easy system integration
9
Accurate current sharing: Ensures stable power distribution when modules are connected in parallel
10
Safety compliance: Certified to latest medical standards including IEC/UL60601-1 Ed3.1 and -1-2 Ed4 (EMC), with a 3-year warranty
11
Isolated 5V bias supply: Provides additional power for auxiliary circuits
12
Low noise fan option available for enhanced quiet operation
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Powers patient monitors, diagnostic scanners, and laboratory testing instruments
2
Telecommunications systems: Supports routers, switches, and communication terminals in telecom infrastructure
3
LED lighting applications: Drives high-performance LED fixtures in commercial, industrial, or medical lighting setups
4
Test and measurement devices: Supplies power to precision instruments like oscilloscopes, signal generators, and multi-meters
5
Laboratory analysis equipment: Used in research labs for spectrometers, chromatographs, and other analytical tools
6
Robotics systems: Provides reliable power to robotic arms, automated guided vehicles (AGVs), and industrial robots
7
Oil and gas industry: Suitable for field instruments and control systems in oil exploration and production environments
8
Avionics equipment: Used in flight simulators and avionic test benches
9
Legacy PSU retrofit: Replaces outdated power supplies in existing systems to improve efficiency and reliability
注意事项 PRECAUTIONS
1
Installation: Follow the specified mechanical dimensions and screw types (MH1-MH5, output modules, chassis, fan) with recommended torque settings; do not reverse airflow direction
2
Operation: Do not exceed the maximum input voltage (100-240V AC) or output power ratings of the modules to prevent overheating or failure
3
Safety: Adhere to all safety certifications (IEC60601-1, CAN/CSA-C22.2, ANSI/AAMI ES60601-1) when integrating into systems; avoid unauthorized tests on assembled units
4
Maintenance: Regularly inspect fan operation and cleanliness to ensure efficient cooling; contact the manufacturer for authorized service or replacement parts
5
Compliance: Use the PSU in applications that align with its certified standards to avoid non-compliance issues

NEVO+600ML-3554-DK000
价格:¥3047.85
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







