我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-3435-DK000实物图
NEVO+600ML-3435-DK000商品缩略图

NEVO+600ML-3435-DK000

  • 工业品

价格:3047.85价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-3435-DK000
商品编号
C6706086
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power; Model: NEVO+600ML-3435-DK000
2 AC/DC modular configurable power supply unit (PSU) with low noise design
3 Compact dimensions: 5 inches ×3 inches ×1.61 inches; Weight: 600 grams
4 Delivers up to 450W of powerful output with high power density
5 Intelligent fan control optimizes airflow for various load and temperature conditions
6 High efficiency rating up to 89% reduces energy consumption
7 Supports up to 8 isolated outputs with wide voltage adjustment range
8 Allows parallel and series connection of modules for flexible power configuration
9 Includes an isolated 5V bias supply for auxiliary power needs
10 Features accurate current sharing and remote current/voltage programming
11 Complies with medical safety standards (IEC/UL60601-1 Ed3.1) and EMC standards (-1-2 Ed4.0)
12 Backed by a 3-year manufacturer's warranty

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Reliable power for patient monitors or diagnostic scanners
2 Test and measurement instruments: Precise power delivery for lab testing tools
3 Robotics systems: Stable power for robotic arms and control modules
4 Oil and gas industry: Suitable for sensors and equipment in harsh field environments
5 Telecommunications: Powers network routers and communication infrastructure
6 Laboratory and analysis: Meets strict power requirements for analytical instruments
7 Avionics: Used in aviation electronic systems like navigation tools
8 Displays and LED lighting: Consistent power for digital displays and LED arrays
9 Legacy PSU retrofit: Replaces outdated power supplies in existing systems

注意事项 PRECAUTIONS

1 Follow manufacturer's installation guidelines: correct screw types (M4 for input modules, M3.5 for chassis) and torque settings
2 Do not reverse airflow direction as indicated in mechanical diagrams
3 Avoid isolation voltage tests on fully assembled units to prevent damage
4 Adhere to safety (IEC/UL60601-1) and EMC standards during operation
5 Use recommended connectors and terminal torque settings
6 For custom needs, consult VOX Power's design team
7 Refer to the latest datasheet for updated specifications
NEVO+600ML-3435-DK000实物图

NEVO+600ML-3435-DK000

价格:3047.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐