
NEVO+600ML-2823-DK000
- 工业品
价格:¥2803.12价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-2823-DK000
- 商品编号
- C6706047
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular configurable AC/DC power supply with up to 8 isolated outputs, supporting parallel and series connection of modules.
2
Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600g, delivering 450W power in a small form factor.
3
Low noise operation with 18dBA reduction, equipped with intelligent fan control for optimized airflow under varying load and temperature conditions.
4
High efficiency up to 89%, wide output voltage adjustment range, and remote current/voltage programming capability.
5
Includes an isolated 5V 1A bias supply, accurate current sharing, and parallel units with droop current sharing.
6
Certified to latest medical safety standards (IEC/UL60601-1 Ed3.1, -1-2 Ed4.0 EMC) and other safety regulations, with a 3-year warranty.
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Suitable for devices requiring reliable, certified power supplies (e.g., patient monitors, diagnostic scanners).
2
Test and measurement: Ideal for precision instruments needing stable voltage/current outputs.
3
Oil & gas industry: Applicable to field or lab equipment in harsh environments.
4
Telecommunications: Powering network devices and communication systems.
5
Laboratory & analysis: Supporting lab tools like spectrometers or analytical instruments.
6
Avionics: For avionic test equipment or ground support systems.
7
LED lighting: Powering high-power LED arrays in various settings.
8
Legacy PSU retrofit: Replacing outdated power supplies in existing systems with modern modular configs.
注意事项 PRECAUTIONS
1
Installation: Follow mechanical dimension guidelines and screw torque specifications (e.g., M4 screws tightened to 0.5Nm, penetration depth as defined). Ensure airflow direction is not reversed to maintain proper cooling.
2
Operation: Do not perform input-output isolation tests on assembled units to avoid damage. Adhere to rated voltage/current limits (AC input 100-240V, output module ratings as per specs). Use compatible output modules (refer to part numbering system for valid combinations).
3
Safety: Ensure the unit is properly grounded and used in compliance with safety certifications (IEC/UL60601-1, etc.). Avoid overloading beyond the rated power; refer to line and temperature derating curves for operating limits under varying conditions.
4
Maintenance: Contact VOX Power for technical support or replacement parts. Do not modify the unit or use non-genuine components, as this may void the warranty and compromise safety.

NEVO+600ML-2823-DK000
价格:¥2803.12
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







