我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-2148-DK000实物图
NEVO+600ML-2148-DK000商品缩略图

NEVO+600ML-2148-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-2148-DK000
商品编号
C6705989
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply design, supporting up to 8 isolated output modules for flexible power distribution
2 Medical grade certification compliant with IEC/UL60601-1 Ed3.1 and relevant safety standards, suitable for high-demand medical applications
3 High power density: 450W output in a compact size of 5"×3"×1.61 inches, weighing only 600g
4 Low noise operation with intelligent fan control, optimized for quiet environments like medical facilities and labs
5 High energy efficiency up to 89%, reducing power loss and operational costs
6 Support for remote voltage adjustment, parallel and series connection of modules for scalable power solutions
7 Equipped with global signals (power good, inhibit, AC OK) for intelligent system integration
8 3-year warranty for reliable long-term use
9 RoHS compliant, meeting environmental protection standards

使用场景 APPLICATIONS

1 Medical and diagnostic equipment (e.g., patient monitors, diagnostic scanners)
2 Telecommunications infrastructure and devices
3 Test and measurement instruments in labs or industrial settings
4 Laboratory analysis equipment for scientific research
5 Avionics systems and components
6 LED lighting installations requiring stable power
7 Robotics and automated systems
8 Oil and gas industry monitoring and control equipment
9 Display systems (digital signage, industrial displays)
10 Retrofit of legacy power supply units to upgrade performance and compliance

注意事项 PRECAUTIONS

1 Airflow direction cannot be reversed; ensure proper ventilation as per mechanical diagram guidelines
2 Follow manufacturer-recommended torque settings for screws (e.g., M4 for input modules, M3.5 for chassis) to avoid damage or safety risks
3 Do not perform insulation tests on assembled units as it may cause damage; refer to application note APR-002 for guidance
4 Comply with RoHS 2011/65/EU and 2015/863/EU regulations during installation and disposal
5 Avoid exceeding maximum power ratings of output modules to prevent overheating or component failure
6 Ensure proper grounding to meet safety and EMC requirements
7 Refer to the latest datasheet from VOX Power for updated specs or guidelines (designs may change without notice)
8 Use recommended connector parts and wire gauges (e.g.,10-12 AWG for input terminals) for reliable connections
NEVO+600ML-2148-DK000实物图

NEVO+600ML-2148-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐