
NEVO+600ML-1521-DK000
- 工业品
价格:¥3047.85价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-1521-DK000
- 商品编号
- C6705951
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, Model: NEVO+600ML-1521-DK000, type: AC/DC modular configurable power supply unit (PSU)
2
Compact size: 5" × 3" ×1.61" small form factor, light weight: 600g
3
High power density: Up to 450W output, delivering 600W power in a palm-sized package
4
Low noise operation: -18dBA noise reduction compared to standard models, with intelligent fan control optimized for load and temperature
5
High efficiency: Up to 89% conversion efficiency, reducing energy loss and heat generation
6
Modular flexibility: Supports up to 8 isolated output modules, parallel/series connection of modules, wide output voltage adjustment range, and remote current/voltage programming
7
Additional features: Accurate current sharing, isolated 5V 1A bias supply, parallel units with droop current sharing
8
Certifications: Compliant with IEC/UL60601-1 Ed3 medical safety standards and IEC1000-4-2 Ed4 EMC standards
9
Guarantee: 3-year manufacturer warranty
使用场景 APPLICATIONS
1
Medical field: Medical and diagnostic equipment requiring reliable, low-noise power
2
Industrial testing: Test & measurement devices, robotics, oil & gas industry equipment
3
Laboratory research: Laboratory & analysis instruments, avionics systems
4
Telecommunications: Telecommunications equipment and display systems
5
Lighting & retrofit: LED lighting applications and legacy PSU retrofit projects
注意事项 PRECAUTIONS
1
Installation: Follow specified airflow direction (cannot reverse) for proper heat dissipation
2
Electrical safety: Ensure input voltage is within 100V-400V AC range; comply with isolation voltage requirements (input-output:4000Vdc, input-chassis:1500Vdc, output-chassis:250Vdc)
3
Mechanical handling: Use correct screw types and torque settings (e.g., M4 screws:0.5Nm, M3.5 screws:0.3Nm) to avoid damage
4
Modular configuration: Refer to manufacturer's part numbering system and guidelines when configuring output modules
5
Guarantee: Avoid unauthorized modifications or improper use to prevent warranty voidance
6
Environmental compliance: Operate within -20°C to70°C temperature range and 5%-95% non-condensing humidity range

NEVO+600ML-1521-DK000
价格:¥3047.85
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







