
NEVO+600ML-1238-DK000
- 工业品
价格:¥2803.12价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-1238-DK000
- 商品编号
- C6705928
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
VOX Power NEVO+600ML-1238-DK000 modular configurable AC/DC power supply unit (PSU) with up to 8 isolated outputs, supporting parallel and series connection of modules for flexible power distribution.
1
Compact and lightweight: Measures 5 inches ×3 inches ×1.61 inches and weighs only 600 grams, ideal for space-constrained applications.
2
Low noise performance: Equipped with intelligent fan control and optimized airflow, ensuring quiet operation (low noise fan option available) suitable for medical and lab environments.
3
High energy efficiency: Achieves up to 89% efficiency, minimizing energy waste and reducing heat output.
4
Flexible configuration: Offers wide output voltage adjustment range and remote current/voltage programming, adapting to diverse device power requirements.
5
Stable power sharing: Accurate current sharing function ensures consistent power delivery across connected modules.
6
Auxiliary power: Includes an isolated 5V bias supply for auxiliary device needs.
7
Medical safety compliance: Certified to IEC/UL60601-1 Ed3, 3rd and 2nd Edition EMC standards, meeting strict safety and electromagnetic compatibility requirements for medical equipment.
8
Reliable warranty: Backed by a 3-year warranty for peace of mind.
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Suitable for powering devices like diagnostic scanners, patient monitors, and other medical instruments requiring stable, compliant power.
2
Test and measurement devices: Ideal for laboratory testing equipment, analytical instruments, and precision measurement tools.
3
Robotics: Power supply for industrial or medical robots with multiple modular power needs.
4
Oil and gas industry: For field monitoring devices and testing equipment in harsh environments.
5
Telecommunications: Supports communication modules and network equipment with configurable power outputs.
6
Laboratory analysis: Used in spectrometers, chromatographs, and other lab instruments needing low noise and stable power.
7
Avionics: For avionic testing and simulation equipment (compliant with relevant industry standards).
8
LED lighting systems: Provides stable power for high-power LED setups in various applications.
9
Legacy PSU retrofitting: Replaces outdated power supplies in existing equipment to improve efficiency and compliance.
注意事项 PRECAUTIONS
1
Installation: Ensure correct airflow direction (cannot reverse); use manufacturer-recommended screws (e.g., M4 for input modules, M3.5 for chassis) with specified torque settings to avoid unit damage.
2
Electrical safety: Adhere to isolation voltage limits (input to output:4000V, input to chassis:1500V, output to chassis:250V); do not perform tests exceeding these limits on assembled units.
3
Environmental operation: Operate within the specified range: temperature (-25°C to +70°C), humidity (5%-95% non-condensing), altitude (up to3000m for operational use).
4
Maintenance: Use only manufacturer-approved parts for repairs/replacements; contact VOX Power for custom configuration needs.
5
Compliance: This PSU is certified for medical applications; avoid using it in scenarios where failure could lead to loss of life or catastrophic property damage without proper validation.
6
Guarantee: The 3-year warranty applies to normal use; improper installation or operation outside specified parameters may void the warranty.

NEVO+600ML-1238-DK000
价格:¥2803.12
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







