我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-0434-DK000实物图
NEVO+600ML-0434-DK000商品缩略图

NEVO+600ML-0434-DK000

  • 工业品

价格:2710.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-0434-DK000
商品编号
C6705898
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular Configurable Design: AC/DC power supply with up to 8 isolated outputs, supporting parallel and series connection of modules for flexible power distribution.
2 Compact & Lightweight: Measures 5" × 3" × 1.61" and weighs only 600g, suitable for space-constrained applications.
3 High Power Output: Delivers up to 450W of stable power to meet demanding equipment needs.
4 Low Noise Operation: Intelligent fan control optimizes airflow, reducing noise to as low as 18 dBA (at 25% load) for quiet environments.
5 High Efficiency: Up to 89% energy efficiency, minimizing heat generation and energy waste.
6 Medical Grade Compliance: Certified to IEC/UL60601-1 Ed3.1 & -1-2 Ed4.0 EMC standards, safe for medical and diagnostic devices.
7 Safety Features: Includes isolation voltages (input-output:4000Vdc, input-chassis:1500Vdc, output-output:250Vdc), low earth leakage current (<=300uA), and over-temperature protection.
8 Flexible Adjustment: Supports wide output voltage adjustment and remote current/voltage programming.
9 3-Year Guarantee: Provides reliable after-sales support for long-term use.

使用场景 APPLICATIONS

1 Medical & Diagnostic Equipment: Powering patient monitors, diagnostic scanners, and lab testing tools (compliant with strict medical safety standards).
2 Telecommunications: Suitable for telecom infrastructure and network devices requiring stable modular power.
3 Test & Measurement: Used in lab analysis equipment, oscilloscopes, and precision measurement instruments.
4 Avionics: For avionic systems and components demanding compact, high-efficiency power supplies.
5 Robotics & Industrial Automation: Powering robotic arms, automated machinery, and control systems.
6 LED Lighting: Driving LED arrays in medical or industrial lighting applications.
7 Oil & Gas Industry: Used in field testing and monitoring systems in harsh environments.
8 Legacy PSU Retrofit: Replacing outdated power supplies in existing devices to improve efficiency and reliability.

注意事项 PRECAUTIONS

1 Installation: Follow specified torque settings for screws (e.g., M4 screws tightened to 0.5 Nm) and do not reverse airflow direction (keep vents unobstructed).
2 Operation: Adhere to rated voltage/current limits for each output module to avoid overloading; do not perform isolation tests on assembled units (risk of damage).
3 Maintenance: Regularly check fan operation for proper cooling; keep the unit clean and free from dust.
4 Safety: Use only in applications compliant with medical and EMC standards; disconnect power before maintenance or module changes.
5 Guarantee: The 3-year warranty is valid only if used per datasheet specs; unauthorized modifications void the warranty.
NEVO+600ML-0434-DK000实物图

NEVO+600ML-0434-DK000

价格:2710.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐