我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-0100-DK000实物图
NEVO+600ML-0100-DK000商品缩略图

NEVO+600ML-0100-DK000

  • 工业品

价格:2106.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-0100-DK000
商品编号
C6705872
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply (PSU) designed for medical and industrial applications
2 Compact size: 5" × 3" × 1.61" (127mm ×76.2mm ×40.9mm) with 450W output power, weighing only 600g (high power density)
3 Low noise operation with -18dBA reduction compared to standard models, suitable for quiet environments
4 Intelligent fan control to optimize airflow for various load and temperature conditions
5 High efficiency up to 89% for energy saving
6 Supports up to 8 isolated output modules for flexible power distribution
7 Allows parallel and series connection of modules for scalable power output
8 Wide output voltage adjustment range and remote current/voltage programming for precise control
9 Accurate current sharing and droop current sharing for parallel units to ensure stable operation
10 Includes an isolated 5V 1A bias supply for auxiliary power needs
11 Compliant with IEC/UL60601-1 Ed3 (medical safety) and -1-2 Ed4 (EMC) standards
12 3-year manufacturer warranty for reliability assurance

使用场景 APPLICATIONS

1 Medical and diagnostic equipment (e.g., patient monitors, diagnostic scanners)
2 Test and measurement instruments (e.g., oscilloscopes, signal generators)
3 Robotics systems (industrial robots, collaborative robots)
4 Oil and gas field equipment (sensors, data loggers)
5 Telecommunications devices (network routers, communication hubs)
6 Laboratory and analysis tools (spectrometers, chromatographs)
7 Avionics equipment (aircraft on-board systems, ground support tools)
8 Display systems (digital signage, medical displays)
9 LED lighting applications (high-power LED arrays)
10 Retrofit of legacy power supply units (replacing outdated PSUs in existing equipment)

注意事项 PRECAUTIONS

1 Follow the specified airflow direction (cannot be reversed) during installation to ensure proper heat dissipation
2 Use the recommended screw torque settings for input modules (M4:0.5Nm), output modules (M3x0.5:0.3Nm), chassis (M3x0.5:0.3Nm), fan (M3x0.5:0.3Nm) to avoid damage or poor contact
3 Do not perform input-to-output isolation tests on assembled units as it may cause damage (refer to application note AP-002 for details)
4 Operate within the specified environmental ranges: temperature (-20°C to70°C), humidity (5%-95% non-condensing), altitude (up to3000m operational)
5 Ensure compliance with medical safety standards (IEC/UL60601-1 Ed3) when using in medical equipment
6 For unused output slots, use blanking plates as provided to maintain proper airflow and safety
7 Refer to the line rating and temperature derating graphs to determine maximum power output under different input voltages and ambient temperatures
8 Vox Power reserves the right to change product specifications without prior notice; always use the latest datasheet for reference
9 Do not exceed the maximum output current for each module to prevent overloading
NEVO+600ML-0100-DK000实物图

NEVO+600ML-0100-DK000

价格:2106.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐