
NEVO+600M-8338-DK000
- 工业品
价格:¥2848.55价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-8338-DK000
- 商品编号
- C6705829
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact and lightweight design: 600W power output in a 5"×3"×1.61" form factor, weighing only 600g, with a power density of 25 Watts per cubic inch.
2
Modular configurable: Supports up to 8 isolated outputs; modules can be connected in parallel/series for single or multiple output needs; wide output voltage adjust range.
3
Advanced performance: Efficiency up to 89%, intelligent fan control, accurate current sharing, remote current/voltage programming, and standard 5V &1A bias supply.
4
Compliance and reliability: Approved to latest medical standards (e.g., IEC60601-1 Ed.3), low noise option available, and 3-year warranty.
使用场景 APPLICATIONS
1
Medical field: Medical and diagnostic equipment.
2
Industrial and lab: Test & measurement equipment, robotics, oil & gas devices, laboratory & analysis equipment.
3
Telecom and aerospace: Telecommunications devices, aerospace equipment, display systems.
4
Others: Lasers, LED lighting, retrofit of legacy PSUs.
注意事项 PRECAUTIONS
1
Installation: Do not reverse airflow direction; follow insert material's recommended torque values for screws.
2
Safety: Do not perform Input to Output MOPP tests on assembled units; adhere to medical safety standards.
3
Wiring: Ensure terminal/wire current rating exceeds maximum shock output current of the module.
4
Maintenance: Modules are field replaceable; consult manufacturer for non-standard configurations or updates.

NEVO+600M-8338-DK000
价格:¥2848.55
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







