
NEVO+600M-4558-DK000
- 工业品
价格:¥2848.55价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-4558-DK000
- 商品编号
- C6705717
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, Model: NEVO+600M-4558-DK000
2
Type: AC/DC modular configurable medical power supply unit (PSU)
3
Power output: 600W with 25 Watts per cubic inch power density
4
Compact size: 5" × 3" × 1.61", lightweight at 600g
5
Modular design: Up to 8 isolated outputs, flexible single/multiple output configuration
6
Performance: Efficiency up to 89%, accurate current sharing, wide output voltage adjust range
7
Intelligent features: Remote current/voltage programming, intelligent fan control (low noise option available)
8
Connectivity: Parallel & series module connection, standard 5V 1A bias supply
9
Compliance: IEC/UL60601-1 Ed3.1 & -1-2 Ed4 (EMC) certified, safety & EMC compliant
10
Support: 3-year warranty, world-class engineering support, 24/7 technical assistance
使用场景 APPLICATIONS
1
Medical field: Medical & diagnostic equipment (patient monitors, diagnostic scanners)
2
Industrial testing: Test & measurement devices, robotics systems, oil & gas instruments
3
Laboratory research: Laboratory & analysis equipment, aerospace testing tools
4
Commercial telecom: Telecommunications gear, display systems, LED lighting
5
Legacy upgrade: Retrofit of old power supply units
6
Quiet environments: Devices requiring low noise operation (with NL version)
注意事项 PRECAUTIONS
1
Installation: Follow mechanical dimensions and screw torque specs; do not reverse airflow direction
2
Safety: Avoid input-output MOPP tests on assembled units; adhere to isolation voltage limits
3
Operation: Use within rated input range (100-240V AC); monitor load and temperature
4
Maintenance: Field replaceable modules but consult support before modification
5
Compliance: Do not use for life support systems unless explicitly certified
6
Guarantee: Keep purchase proof; no coverage for improper installation/use

NEVO+600M-4558-DK000
价格:¥2848.55
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







