我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-3555-DK000实物图
NEVO+600M-3555-DK000商品缩略图

NEVO+600M-3555-DK000

  • 工业品

价格:3047.85价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-3555-DK000
商品编号
C6705665
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: 5"×3"×1.61" size, 600g weight, delivering 600W power with a power density of 25 Watts per cubic inch
2 User and field configurable: Supports up to 8 isolated outputs, can be set as single or multiple output power supply with wide output voltage adjustment range
3 High efficiency: Up to 89% conversion efficiency to reduce energy loss
4 Intelligent cooling: Equipped with intelligent fan control; low noise option (NL version) available for quiet environments
5 Flexible connectivity: Allows parallel and series connection of modules; includes standard 5V/1A bias supply
6 Precise control: Supports remote current and voltage programming, with accurate current sharing
7 Compliance and warranty: Certified to IEC/UL60601-1 Ed3.1 & -1-2 Ed4 (EMC) standards; backed by a 3-year warranty
8 Isolated outputs: Up to 8 isolated outputs for safe and stable power distribution

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Powering patient monitors, diagnostic scanners and other devices compliant with medical safety standards
2 Test and measurement: Precision instruments for electronics testing and quality control
3 Robotics: Automated robotic systems in industrial production lines
4 Oil & Gas: Field monitoring and measurement devices
5 Telecommunications: Network switches, routers and communication terminals
6 Laboratory & analysis: Analytical instruments like spectrometers and chromatographs
7 Avionics: Avionic test equipment and ground support systems
8 Other applications: Lasers, LED lighting installations and retrofitting legacy power supplies

注意事项 PRECAUTIONS

1 Mounting: Follow specified screw torque values (e.g., output modules: M3x0.5 tightened to 0.5Nm) and do not reverse airflow direction
2 Safety compliance: Adhere to IEC/UL60601-1 standards when used in medical applications; ensure proper isolation as per specs
3 Configuration: Refer to module specifications for correct output voltage and current ratings to avoid overloading
4 Environmental use: Operate within -20°C to +70°C (operational) and 5-95% non-condensing humidity
5 Maintenance: Use authorized replacement modules; contact manufacturer for technical support
6 Low noise requirement: Select NL version for quiet environments like laboratories
7 Data sheet reference: Check the latest version of the data sheet for updated specifications before use
NEVO+600M-3555-DK000实物图

NEVO+600M-3555-DK000

价格:3047.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐