
NEVO+600M-3235-DK000
- 工业品
价格:¥3047.85价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-3235-DK000
- 商品编号
- C6705627
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 5" × 3" ×1.61" (127mm ×76.2mm ×41mm), lightweight at 600g, delivering 600W power (25 Watts per cubic inch power density)
2
Modular configurable design: User and field configurable, supports up to 8 isolated outputs; modules can be connected in parallel or series for various load requirements
3
High efficiency: Up to 89% efficiency, with intelligent fan control to balance cooling and noise
4
Flexible output adjustment: Wide output voltage adjust range, remote current/voltage programming, accurate current sharing
5
Low noise option: Available NL version for quiet environments, suitable for noise-sensitive applications
6
Safety and compliance: Approved to latest medical standards (IEC/UL60601-1 Ed3.1 & -1-2 Ed4 for EMC), 3-year warranty included
7
Additional features: Standard 5V 1A bias supply, global signals support (e.g., AC OK, Power Good, Inhibit)
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Suitable for powering various medical devices requiring reliable, compliant power supplies
2
Test and measurement equipment: Ideal for lab or field testing tools needing stable and adjustable output
3
Robotics: Provides configurable power for robotic systems with multiple components
4
Oil and gas industry: Used in equipment for exploration or monitoring in harsh environments
5
Telecommunications: Supports communication devices requiring consistent power
6
Laboratory and analysis equipment: Powers precision lab instruments with strict power requirements
7
Display and LED lighting: Supplies power for display systems and LED lighting setups
8
Avionics and lasers: Suitable for avionic components and laser equipment (where compliant)
9
Retrofit of legacy PSUs: Can replace outdated power supplies in existing systems
注意事项 PRECAUTIONS
1
Do not reverse the airflow direction during installation to ensure proper cooling
2
Avoid performing input-to-output HIPOT tests on assembled units to prevent damage
3
For noise-sensitive applications, select the NL (low noise) version of the power supply
4
Follow manufacturer guidelines when connecting modules in parallel or series to ensure accurate current sharing
5
Ensure the operating environment meets specified conditions: operational temperature range -20°C to70°C, humidity 5-95% non-condensing (no condensation)
6
Use remote current/voltage programming feature as per manual for precise output adjustments
7
Handle the product carefully to maintain safety and EMC compliance; improper installation may void the warranty
8
Refer to the official data sheet for detailed parameter specifications and installation instructions before use

NEVO+600M-3235-DK000
价格:¥3047.85
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







