我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-2483-DK000实物图
NEVO+600M-2483-DK000商品缩略图

NEVO+600M-2483-DK000

  • 工业品

价格:2848.55价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-2483-DK000
商品编号
C6705575
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The NEVO+600M is a modular configurable AC/DC medical power supply with high power density and compact design. Key features include:
1 600W power output in a small form factor (5" × 3" ×1.61") and lightweight (600g)
2 Up to 8 isolated outputs for flexible configuration
3 High efficiency up to 89%
4 Intelligent fan control for optimal cooling
5 Wide output voltage adjustment range
6 Remote current and voltage programming capability
7 Parallel and series connection support for modules
8 Standard 5V/1A bias supply
9 Accurate current sharing for consistent performance
10 Low noise option available for quiet environments
11 Compliance with IEC/UL60601-1 Ed3.1 and -1-2 Ed4 (EMC) standards
12 3-year warranty for reliability
13 Safety and EMC certified for medical applications
14 Field replaceable modules for easy maintenance
15 World-class engineering support for custom needs

使用场景 APPLICATIONS

1 Medical diagnostic equipment
2 Test and measurement devices
3 Robotics systems
4 Oil and gas industry instruments
5 Telecommunications equipment
6 Laboratory and analysis tools
7 Display systems
8 Avionics-related devices
9 Lasers
10 LED lighting applications
11 Retrofit of legacy power supply units

注意事项 PRECAUTIONS

1 Do not perform input-to-output Hi-Pot test on assembled units
2 Ensure airflow direction is not reversed for proper ventilation
3 Use recommended torque settings for screws (e.g., M14 screws tightened to 0.5Nm)
4 Refer to the latest datasheet version for up-to-date specifications
5 Avoid exceeding the rated output current of each module
6 Use only compatible output modules specified by VOX Power
7 Follow correct wiring guidelines as per pinout diagrams
8 Handle the power supply carefully to prevent connector damage
9 Keep away from moisture and extreme temperatures
10 Adhere to safety guidelines for medical applications
11 Do not modify the device without manufacturer approval
NEVO+600M-2483-DK000实物图

NEVO+600M-2483-DK000

价格:2848.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐