
NEVO+600M-2040-DK000
- 工业品
价格:¥2373.62价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-2040-DK000
- 商品编号
- C6705543
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
compact and lightweight design: 5 inches ×3 inches ×1.61 inches size, 600 grams weight, delivering 600W power with a high power density of 25 watts per cubic inch
2
modular configurable: supports up to 8 isolated outputs, user and field configurable for single or multiple output power supply needs
3
high performance: efficiency up to 89%, intelligent fan control, accurate current sharing, wide output voltage adjustment range, remote current and voltage programming
4
safety and compliance: certified to latest medical standards (IEC/UL60601-1 Ed3.1, etc.), meets EMC requirements (EN55011, etc.), 3-year warranty
5
additional features: low noise option available, parallel and series connection of modules supported, built-in 5V/1A bias supply, field replaceable modules
6
customer benefits: fast time to market, 24-hour sample availability, safety & EMC certified, proven technology, eliminates custom design costs
使用场景 APPLICATIONS
1
medical field: medical and diagnostic equipment, test and measurement devices
2
industrial applications: oil & gas equipment, robotics, telecommunications devices, aerospace equipment
3
laboratory and research: laboratory and analysis equipment, displays
4
other scenarios: lasers, LED lighting, retrofit of legacy power supply units
注意事项 PRECAUTIONS
1
installation: use indoors only (equipment class III), IP rating IP20; follow mounting screw specs (torque and penetration depth as per data sheet); do not reverse airflow direction
2
operation: do not perform input-output MOPP tests on assembled units; use 105°C-rated connectors for direct output connections; avoid exceeding rated current/voltage limits
3
safety: adhere to all safety certifications; check leakage current values (patient, earth, etc.) before use; contact manufacturer for non-standard settings/accessories
4
maintenance: modules are field replaceable but follow proper procedures; refer to latest user manual for updates; use official support channels
5
general: specifications subject to change without notice; not intended for life support, aircraft, nuclear facilities or military applications

NEVO+600M-2040-DK000
价格:¥2373.62
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







