
NEVO+600M-1130-DK000
- 工业品
价格:¥2710.73价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-1130-DK000
- 商品编号
- C6705450
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The NEVO+600M is a modular configurable AC/DC medical power supply from VOX Power, featuring high power density and compact design. Key features include:
1
600W power output in a small form factor (5"x3"x1.61"), weighing only 600g
2
Up to 8 isolated output modules, configurable for single or multiple output power supply
3
Wide output voltage adjustment range and remote current/voltage programming capabilities
4
High efficiency up to 89% and intelligent fan control for optimal thermal management
5
Support for parallel and series connection of modules, with accurate current sharing
6
Standard 5V/1A bias supply and low noise option (NL version) for quiet environments
7
Compliance with IEC/UL60601-1 Ed3.1 and -1-2 Ed4 (EMC) standards, safety & EMC certified
8
3-year warranty for reliable performance
使用场景 APPLICATIONS
Suitable for various demanding applications including:
1
Medical & diagnostic equipment
2
Test & measurement devices
3
Robotics systems
4
Oil & Gas industry equipment
5
Telecommunications infrastructure
6
Laboratory & analysis instruments
7
Laser and LED lighting systems
8
Display and avionics equipment
9
Retrofit of legacy power supply units
注意事项 PRECAUTIONS
1
Do not perform Input to Output 2 MOPP test on assembled units to avoid damage
2
Installation: The power supply is rated for equipment class II, pollution degree 2, indoor use only, with IP20 protection (per IEC60529)
3
Operating environment: Works in temperature range of -20°C to +70°C, humidity 5-95% non-condensing, altitude up to 3000m
4
Wiring: Follow connector specifications (e.g., main input uses 14-18 AWG wires, output signals use 22-30 AWG) and torque settings for screws (e.g., M3x0.5 screws for output modules tightened to 0.5Nm)
5
Fan operation: Airflow direction cannot be reversed; use low noise option for quiet environments
6
Maintenance: Modules are field replaceable but follow proper procedures; contact VOX Power for technical support if needed
7
Guarantee: 3-year warranty applies under normal operating conditions; misuse or unauthorized modifications void the warranty
8
Safety: Ensure compliance with local safety regulations and medical standards when using in medical applications

NEVO+600M-1130-DK000
价格:¥2710.73
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







