
NEVO+600M-1088-DK000
- 工业品
价格:¥2533.44价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-1088-DK000
- 商品编号
- C6705443
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Compact and lightweight design: 600W power output in a 5"×3"×1.61" form factor, weighing only 600g, delivering high power density of 25 Watts per cubic inch.
1
Modular configurable: Supports up to 8 isolated output modules, which can be configured as a single output or multiple output power supply; allows parallel/series connection of modules for flexible power solutions.
2
High performance: Efficiency up to 89%, wide output voltage adjustment range, remote current/voltage programming, accurate current sharing, and intelligent fan control (low noise option available for quiet environments).
3
Compliance and safety: Certified to latest medical standards (IEC/UL60601-1 Ed 3.1), EMC compliant with IEC/EN61000-4 series; features standard 5V 1A bias supply and isolation protection (input-output 2MOPP).
4
Customer-friendly benefits: Fast time-to-market with 24-hour sample availability from distribution; eliminates custom design costs, field-replaceable modules, low cost of ownership; backed by 3-year warranty and world-class engineering support.
使用场景 APPLICATIONS
Medical and diagnostic equipment: Suitable for powering demanding medical devices requiring reliable and compliant power supply.
1
Test and measurement equipment: Ideal for lab instruments needing precise voltage/current control and stable output.
2
Robotics: Provides modular power solutions for robotic systems with multiple component power needs.
3
Oil & Gas industry: Compatible with equipment used in this sector (ensure environmental compliance as per specs).
4
Telecommunications: Supports telecom devices requiring efficient and configurable power.
5
Laboratory and analysis equipment: Meets high standards of lab tools for accuracy and reliability.
6
Displays and LED lighting: Powers display systems and LED setups with stable output.
7
Avionics and lasers: Suitable for avionic components and laser equipment (check specific application compatibility).
8
Retrofit of legacy power supplies: Can replace older PSUs in existing systems for better performance and compliance.
注意事项 PRECAUTIONS
Installation: Follow mechanical drawing guidelines; airflow direction cannot be reversed (ensure proper ventilation as per fan setup).
1
Safety compliance: Do not perform isolation tests on assembled units; adhere to all safety certifications (IEC/UL60601-1 Ed3.1) when using in medical applications.
2
Modular handling: When connecting modules in parallel/series, follow manufacturer instructions to ensure accurate current sharing and stable operation.
3
Noise consideration: Use the low noise fan option if the application requires operation in quiet environments (like medical clinics or labs).
4
Voltage adjustment: When adjusting output voltage or using remote programming, do not exceed the specified range for each module to prevent damage.
5
Guarantee: The product comes with a 3-year warranty; refer to manufacturer's terms for coverage details (exclude misuse or unauthorized modifications).
6
Agency approvals: Ensure the product's certifications align with local regulatory requirements for your application area.

NEVO+600M-1088-DK000
价格:¥2533.44
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







