领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
60447-1实物图
60447-1商品缩略图

60447-1

  • 工业品

价格:1.59价格含税(税率13%

商品型号
60447-1
商品编号
C6699981
商品毛重

1克(g)

  • 广东仓0

购买数量

(20000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity (AMP series), a well-known provider of industrial electrical components, ensuring product quality and reliability.
2 Material: Constructed from 082 Brass, which offers excellent electrical conductivity and good resistance to corrosion, ideal for stable electrical connections.
3 Specification: 6.35mm (.250 inch) series Faston tab, with precise dimensional parameters (e.g., total length 15.88mm, thickness 0.8mm ±0.025mm, dimple diameter range of 1.65mm to 2.03mm) as per the official drawing (revision OL10-0205-9 dated 5/14/97).
4 Design: Features a dimple structure that enhances mating stability with corresponding receptacles, preventing accidental disconnection.
5 Supply Form: Supplied as loose individual pieces, convenient for flexible use in small-batch repairs or large-scale assembly lines.

使用场景 APPLICATIONS

1 Electrical Assembly: Applied in the wiring of household appliances (e.g., washing machines, air conditioners), automotive electronics (lighting systems, audio equipment), industrial control panels, and consumer electronics to establish reliable wire-to-component connections.
2 Maintenance & Repair: Used to replace worn or damaged Faston tabs in existing electrical devices, restoring normal electrical functionality.
3 Manufacturing Lines: Suitable for mass production processes where consistent, high-quality electrical terminals are required for wiring harnesses or equipment assembly.

注意事项 PRECAUTIONS

1 Installation: Avoid applying excessive force to bend or deform the tab during installation, as this may compromise the connection integrity or lead to poor contact.
2 Crimping Operation: Use crimping tools compatible with 6.35mm series Faston tabs to ensure proper wire attachment—incorrect crimping can result in loose connections, overheating, or electrical failures.
3 Storage Conditions: Keep in a dry, ventilated environment away from moisture and corrosive substances to prevent tarnishing or oxidation of the brass material.
4 Compatibility Check: Ensure the tab is used with matching 6.35mm Faston receptacles to guarantee secure mating and optimal electrical performance.
5 Safety Precautions: Always disconnect the power source before installing or replacing the terminal to avoid electrical shock hazards.
60447-1实物图

60447-1

价格:1.59

购买数量

(20000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐