
63628-1
- 工业品
价格:¥0.7131价格含税(税率13%)
- 商品型号
- 63628-1
- 商品编号
- C6699822
- 商品毛重
1克(g)
广东仓0
购买数量
个
(25000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Made of high-conductivity 082 brass, ensuring excellent electrical conductivity and corrosion resistance
2
Pre-tin plated with a maximum thickness of 0.003302 inches (0.000130 inches tolerance) per MIL-T-10727 standard, enhancing solderability and oxidation resistance
3
Supports wire sizes ranging from 0.8 to 2.0 mm² (18-14 AWG) or two 18 AWG wires, providing flexible wiring options
4
Ring terminal design with a 7.52 mm diameter mounting hole, compatible with #10 studs for secure and stable installation
5
Packaged as a continuous strip on a reel, suitable for automated crimping processes to improve assembly efficiency
6
Complies with military specification MIL-T-10727 for plating quality, ensuring reliability in demanding applications
使用场景 APPLICATIONS
1
Industrial control systems: Used for connecting wires to stud terminals in control panels, motor drives, and power distribution units
2
Automotive electrical systems: Ideal for battery connections, sensor wiring, and lighting circuits in cars, trucks, and other vehicles
3
Consumer electronics manufacturing: Applied in automated assembly lines for appliances, computers, and audio-visual equipment
4
HVAC maintenance: Suitable for wiring components like compressors, fans, and thermostats in heating and cooling systems
5
Appliance repair: Used to replace worn-out terminals in household appliances such as refrigerators, washing machines, and ovens
注意事项 PRECAUTIONS
1
Installation must use a crimp tool compatible with insulation barrel crimps (type F/O) to ensure proper mechanical strength and electrical contact; avoid over-crimping to prevent terminal or wire damage
2
Store in a dry, cool environment away from moisture and corrosive substances to maintain the integrity of the pre-tin plating
3
Ensure the mounting stud size matches the terminal's 7.52 mm diameter hole (#10 stud) to avoid loose connections or electrical arcing
4
For automated assembly, properly load the reel into the crimping machine to maintain alignment and consistent crimp quality
5
Follow relevant electrical safety standards during installation to minimize the risk of short circuits or electrical hazards

63628-1
价格:¥0.7131
购买数量
个
(25000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







