
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel,型号: SUCS64805C-C
2
Type: Isolated DC-DC converter, PCB mount DIP type
3
Input voltage range: DC36-76V (nominal 48V)
4
Output voltage:5V DC,output current:1.2A,max output wattage:6W
5
High efficiency via synchronous rectifier circuit
6
Built-in overcurrent protection (OCP) activating over 105% rated current and auto-recovering
7
Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
8
High reliability: no aluminum or tantalum electrolytic capacitors used
9
Safety certifications: UL60950-1, C-UL, EN62368-1; compliant with CE, RoHS, UKCA, Low Voltage Directive, Electrical Equipment Safety Regulations
10
5-year manufacturer warranty
11
Output voltage adjustment: ±5% adjustable via external variable resistor (TRM pin open)
12
Environmental performance: operating temp -40 to +85°C,storage temp -40 to +100°C;vibration resistance (10-55Hz,10G,60min/axis),impact resistance (50G,11ms, once/axis)
13
Physical specs: dimensions 32.6×7.0×19.1mm (W×H×D),weight up to7g;DIP mounting;lead-free terminal plating;brass case with nickel plating
14
Isolation: Input-output AC500V/1min,DC500V insulation resistance ≥50MΩ (20±15°C)
使用场景 APPLICATIONS
1
Industrial control systems: Stable 5V power for sensors, actuators, microcontrollers
2
Telecommunications equipment: Voltage conversion from 48V bus to 5V for line cards/modules
3
Test and measurement instruments: Precise voltage supply for measurement circuits
4
Medical devices: Safety-compliant power for low-risk medical equipment
5
Embedded systems: Powering embedded boards and single-board computers
6
Automation equipment: Used in PLCs, DCS modules, robotic systems
7
Consumer electronics: High-reliability power conversion for durable devices
8
Applications requiring remote on/off control or wide temperature range operation (-40 to +85°C)
注意事项 PRECAUTIONS
1
Do not parallel operate with other models or same models
2
Ensure input voltage stays within DC36-76V range to avoid damage
3
Do not exceed rated output current (1.2A) or power (6W)
4
Maintain sufficient creepage distance between the converter and other PCB components/patterns
5
Follow negative logic (L=ON, H=OFF) for remote ON/OFF control
6
Use a measuring board with capacitors within 25mm from output pins for ripple/noise testing
7
Derate performance at extreme temperatures or altitudes over 3000m
8
Handle carefully to prevent pin/case damage; avoid bending pins during mounting
9
Follow ESD protection procedures when handling
10
Guarantee valid only for normal use per manufacturer guidelines

SUCS64805C-C
价格:¥204.4
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







