
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: Cosel SUCS32415C-C, PCB-mount DC-DC converter (SUCS3 series)
2
Mounting type: DIP (type C) for secure PCB installation
3
Electrical specs: 3W max output power, 15V DC output @0.2A, input voltage range DC18-36V
4
Efficiency: Up to 78% typical, reducing energy loss
5
Protection mechanisms: Built-in overcurrent protection (auto recovery when load exceeds 105% rating), remote ON/OFF function (negative logic: L=ON, H=OFF)
6
Regulation performance: Line regulation ≤60mV max, load regulation ≤120mV max, ensuring stable output voltage
7
Ripple and noise: ≤120mVp-p ripple (20℃ to +55℃), minimizing interference to connected devices
8
Safety compliance: UL60950-1, C-UL, EN62368-1 certifications; input-output isolation of AC500V for 1 minute
9
Environmental resistance: Operating temperature range -40℃ to +85℃ (non-condensing, derating required at high temps), storage temp -40℃ to +100℃; vibration (10-55Hz,10G) and impact (50G,11ms) resistant
10
Construction: Lead-free terminal plating, brass case with nickel plating for long-term reliability
使用场景 APPLICATIONS
1
Industrial control systems: Powering microcontrollers, sensors, and signal processing modules
2
Telecommunications equipment: Providing stable isolated power for communication modules
3
Test and measurement devices: Ensuring precise voltage conversion for sensitive measurement circuits
4
Embedded electronic systems: Compact, reliable PCB-mounted power conversion solution
5
Automotive auxiliary electronics: Suitable for wide-temperature applications (within operating range)
6
Medical equipment accessories: Safety-certified power supply for non-critical components
注意事项 PRECAUTIONS
1
Mounting: Follow DIP soldering guidelines; maintain sufficient creepage distance between the converter and other PCB components as specified
2
Electrical operation: Do not exceed input voltage range (DC18-36V) or output current limit (0.2A) to avoid damage
3
Temperature management: Derate output power at high temperatures (refer to derating curve); avoid condensing humidity environments
4
Protection use: Correctly apply remote ON/OFF function (negative logic); do not short-circuit input/output terminals
5
Safety: Adhere to isolation requirements during installation/operation to prevent electric shock
6
Storage: Keep in dry, ventilated area with temp between -40℃ and +100℃ when not in use

SUCS32415C-C
价格:¥146.22
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







