
32953
- 工业品
价格:¥2.09价格含税(税率13%)
- 商品型号
- 32953
- 商品编号
- C6675021
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: TE Connectivity (AMP), a trusted provider of electrical connectivity solutions.
2
Terminal Type: Ring tongue with plastic grip (Plasti-Grip) design for enhanced handling and insulation.
3
Wire Compatibility: Supports 22-16 AWG solid or stranded wires, compliant with MIL-T-7928 commercial wire range standards.
4
Material Specifications: Body made of copper (Cu) per ASTM B152 for excellent electrical conductivity; sleeve made of red PVC for reliable insulation.
5
Dimensional Details: Compatible with 1/4 inch studs (6.73±0.13mm diameter), tongue thickness of 0.79±0.05mm, ensuring precise fit.
6
Certifications: UL Listed (File E1328) and CSA Certified (LR7189), meeting strict safety and performance standards.
7
Crimp Compatibility: Designed for use with TE-approved crimping tools to ensure stable, low-resistance connections.
使用场景 APPLICATIONS
1
Industrial Equipment: Suitable for wiring in machinery, control panels, and automation systems requiring secure stud-mounted connections.
2
Automotive Systems: Ideal for vehicle electrical setups (engine bays, interior wiring) needing vibration-resistant and insulated connections.
3
Consumer Electronics: Used in appliance, power tool, and device assembly for reliable electrical pathways.
4
HVAC Applications: Applied in heating/ventilation/air conditioning units to connect motors, sensors, and controllers.
5
Maintenance & Repair: Perfect for replacing worn terminals in various electrical systems while adhering to safety standards.
注意事项 PRECAUTIONS
1
Wire Size Compliance: Only use with 22-16 AWG solid or stranded wires to avoid connection failure.
2
Proper Crimping: Utilize TE-recommended crimp tools to ensure correct crimp strength and conductivity; improper crimping may cause overheating.
3
Temperature Limit: Do not expose to temperatures exceeding 105°C (221°F) to prevent PVC insulation degradation.
4
Stud Matching: Ensure stud diameter is 1/4 inch to fit the terminal securely; incompatible studs may lead to loose connections.
5
Installation Care: Avoid over-tightening the terminal on the stud to prevent deformation or insulation damage.
6
Storage Conditions: Store in dry, cool areas away from sunlight and chemicals to maintain material integrity.

32953
价格:¥2.09
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







