
MLX91217LVA-ACA-001-BU
- 工业品
价格:¥15.4价格含税(税率13%)
- 品牌名称
- Melexis(比利时迈来芯)
- 商品型号
- MLX91217LVA-ACA-001-BU
- 商品编号
- C6673324
- 商品毛重
1克(g)
广东仓0
购买数量
个
(5000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
End-of-line programmable sensor with adjustable offset, sensitivity, clamping and filtering parameters
2
Selectable analog ratiometric output proportional to applied magnetic flux density
3
Measurement range covering ±15 to ±450mT for diverse current sensing scenarios
4
Wideband sensing capability from DC to 250kHz,适配high-speed switching applications
5
Ultra-short response time of 2µs for real-time current monitoring
6
High linearity up to ±0.2% full scale ensuring accurate measurement results
7
Very low thermal drift: offset drift <5mV and sensitivity drift <1% across operating temperatures
8
Programmable output clamping levels to protect downstream circuits
9
Built-in broken wire detection and comprehensive self-diagnostic functions (CRC error, over/under voltage, etc.)
10
AEC-Q100 Grade 0 automotive qualification for harsh environment reliability
11
RoHS compliant meeting environmental standards
12
SIP4-VA package with MSL-1 moisture sensitivity level
13
Adjustable noise filtering options (0kHz/120kHz/60kHz/15kHz)
14
High ratiometric accuracy with ±0.4% VOQ and sensitivity variation over supply voltage
使用场景 APPLICATIONS
1
High Voltage Traction Motor Inverter: Real-time current monitoring in electric vehicle traction systems
2
48V Boost Recuperation Inverter: Current sensing in hybrid vehicle energy recovery modules
3
DC/DC Converter: Precise current measurement for stable voltage regulation in power conversion systems
4
Smart Battery Junction Boxes: Overcurrent detection and protection in electric vehicle battery management
5
Smart Fuse Overcurrent Detection: Rapid fault identification in automotive and industrial fuse circuits
6
High-speed industrial converters: Fast response current sensing for quick-switching power electronics applications
注意事项 PRECAUTIONS
1
ESD protection: Handle with proper electrostatic discharge precautions (ESD HBM rating of 2kV)
2
Operating conditions: Maintain supply voltage between 4.5-5.5V and ambient temperature within -40°C to 150°C; avoid exceeding absolute maximum ratings
3
Test pin connection: Connect TEST pin to GND for optimal EMC performance
4
Soldering guidelines: Follow IPC/JEDEC standards (J-STD-020, JESD22-B106 etc.) for reflow/wave soldering
5
Calibration: Use Melexis PTC-04 hardware and latest PSF libraries for parameter programming
6
Core selection: Pair with laminated soft ferromagnetic core for high bandwidth current sensing applications
7
Application restrictions: Not suitable for medical life-support, avionics or restricted weapon-related applications
8
Self-diagnostic awareness: Understand output behavior during error conditions (e.g., CRC error triggers diagnostic output)
9
Export compliance: Adhere to local export control regulations before shipping or using the sensor

MLX91217LVA-ACA-001-BU
价格:¥15.4
购买数量
个
(5000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







