我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/SMT工业品面板定制
预售商品
SAL963460实物图
  • SAL963460商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SAL963460

SAL963460

品牌名称
Celduc
商品型号
SAL963460
商品编号
C6671540
包装方式
盒装
商品毛重
1克(g)

商品参数

属性参数值
商品目录固态继电器(可控硅输出)
输入类型-
负载电流35A
属性参数值
过零功能
触点形式1 Form A (SPST-NO)
负载电压24V~600V

商品概述

Single phase Power Solid contactor → Contacteur statique largeur 22,5mm pret a l'emploi synchrone specialement adapte aux charges resistives (AC-51). 22,5mm Solid State Contactor for space-saving design. Ready to use with its heatsink Zero Cross Solid State Contactor especially designed for resistive loads (AC-51). 输出: 24 - 600VAC 30A () 输入: 3.5 - 32VDC Back to back thyristors on output with TMS2 () technology with a long lifetime expectancy: 24 to 600VAC 35A. Current limitation (21/30A) by heatsink : see derating curve Large control range: 3.5 - 32VDC with input current limiter. Yellow LED visualization on the input. Input over-voltage protection. Terminals protection by removable transparent cover with optional labels Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL Livre avec dissipateur et capot transparent / delivered with heatsink and transparent cover

数据手册PDF