
24IBX15-50-0G
- 工业品
价格:¥940.99价格含税(税率13%)
- 品牌名称
- belfuse
- 商品型号
- 24IBX15-50-0G
- 商品编号
- C6663285
- 商品毛重
1克(g)
广东仓0
购买数量
个
(48个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
RoHS-compliant for all 6 substances
2
5-year warranty
3
Wide input voltage range: 16.8 to 160 VDC
4
Output voltage range: 50 to80 VDC, externally adjustable via RBA pin
5
Class III equipment (no input-output isolation)
6
Extremely high efficiency (min 89% at Vi min, Vo nom, Io nom)
7
Excellent surge and transient protection with built-in input EMC filter
8
Programmable undervoltage lockout and inhibit via PUL pin
9
Predefined interruption time achievable with external capacitor
10
Compliant with EN 50155 (railway) and EN50121-3-2 (EMC)
11
Safety-approved to IEC/EN62368-1 and UL/CSA60950-1
12
Available in fully enclosed case or open-frame (option Z)
13
Overtemperature protection (auto-shutdown and restart)
14
Reverse polarity protection via antiparallel diode
15
Out-OK open-collector signal indicating boost function status
使用场景 APPLICATIONS
1
Railway applications (compatible with EN50155 for rugged coach environments)
2
Industrial rugged power supply systems
3
Expanding input voltage range of DC-DC converters (e.g.,110IMY15/70 series)
4
Battery-driven mobile applications (resistant to voltage surges/transients)
5
Systems needing predefined interruption time (via external Chu capacitor)
6
Environments where input voltage may exceed output (direct feed-forward when Vi>VoB tr)
7
High-efficiency power solutions requiring adjustable output voltage
8
RoHS-compliant component integration for long-term reliability
注意事项 PRECAUTIONS
1
Do not open the converter (no user-serviceable parts)
2
Install external fuse in non-earthed input line (e.g., Littlefuse218,10A/250VAC fast)
3
Ensure case temperature ≤100°C (enclosed) or ≤120°C (open-frame)
4
Ambient temp range: -40°C to70°C during operation
5
Open-frame models: Clean only with isopropyl alcohol+deionized water (1:1) at room temp
6
Not for nuclear/medical/life support critical applications
7
Parallel/series operation is not allowed
8
Chu capacitor must be rated to adjusted VoB tr voltage
9
Avoid output short circuits (not short-circuit proof)
10
Follow pin allocation strictly; use 1.4mm PCB holes for 1mm pins

24IBX15-50-0G
价格:¥940.99
购买数量
个
(48个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







