预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Made of polypropylene with UL 94V-0 flammability rating, ensuring fire resistance and long-term durability
2
Nickel-plated steel terminals compatible with 18-47 AWG tinned wires, meeting UL/CSA14007 standards for stable electrical connections
3
Economical design optimized for cost-effectiveness, suitable for mass production applications
4
Holds three AA size batteries in series securely; contact spring mechanism maintains positive connection even under shock and vibration
5
PC (printed circuit) mount type, designed for direct integration into circuit boards
6
Supports series connection of AA batteries to provide required voltage for electronic devices
7
Withstands typical mechanical stresses like shock and vibration, ensuring reliable performance in various environments
使用场景 APPLICATIONS
1
Consumer electronics: Remote controls, portable audio players, small toys, digital camera backup power supplies, handheld gadgets
2
Industrial equipment: Low-power sensors, portable test instruments, small control panels, field meters
3
DIY and hobby projects: Prototype circuits, Arduino/Raspberry Pi auxiliary power, custom electronic kits
4
Automotive accessories: Small interior lighting, portable diagnostic tools, car alarm backup power
5
Medical devices: Portable thermometers, blood pressure monitor battery compartments, small health trackers
6
Office equipment: Portable calculators, label printers, small desk lamps
注意事项 PRECAUTIONS
1
Ensure correct battery polarity (positive/negative) when inserting batteries to prevent reverse current damage to connected devices
2
Follow technical drawing dimensions for PC mount installation to ensure proper fit on circuit boards
3
Avoid over-tightening mounting screws to prevent deformation of the plastic holder
4
Do not expose the holder to extreme temperatures, moisture, or corrosive substances to maintain material and terminal integrity
5
Use only AA size batteries as specified; do not mix different battery types (alkaline/rechargeable) or old and new batteries
6
Regularly inspect terminals for corrosion or dirt; clean with a dry cloth if necessary to maintain good contact
7
For custom modifications (like adding wire leads), contact the manufacturer as per their service policy

电池盒 2479RB
价格:¥17.54
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐





