领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
228ADVAAFCWA实物图
228ADVAAFCWA商品缩略图

228ADVAAFCWA

  • 工业品

价格:7.85价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228ADVAAFCWA
商品编号
C6662916
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 2x6.8mm illuminated tactile switch from CTS Series 228A
2 Terminal configurations: Surface mount gull-wing (M) and standard through-hole (D) options available
3 Soldering compatibility: Supports IR reflow and manual soldering processes
4 LED features: Single color display during illumination; multiple LED color options including red, green, yellow, blue, white, amber, and combined colors
5 Cap options: Various styles (elliptical column on round, cylinder on 3/4 circle), colors (natural, misty silver, orange, etc.), and laser etching choices (power symbol, OK mark, etc.)
6 Mechanical specs: Actuation force of 160±50gf, travel distance of 0.25±0.1mm, actuator life up to 100,000 cycles
7 Electrical performance: Contact resistance ≤100 milliohms, insulation resistance ≥100 MΩ, dielectric strength of 250V AC for 1 minute between adjacent switches
8 Environmental compliance: RoHS Directive 2011/65/EU compliant (lead-free)
9 Packaging: Tape & reel for surface mount terminals, tray packaging for through-hole types

使用场景 APPLICATIONS

适用于需要按钮操作视觉反馈的多种场景:
1 消费电子:智能家居设备(恒温器、智能音箱)、音视频产品(电视遥控器、 soundbar)、移动配件 docks
2 工业控制系统:PLC 面板、制造业机械 HMI 界面、测试测量设备(万用表、示波器)
3 医疗设备:患者监护系统、诊断设备界面(需清晰按钮状态指示)
4 汽车内饰:信息娱乐系统、 climate 控制面板、仪表盘辅助按钮(夜间可见性)
5 家用电器:微波炉、洗衣机、空调(带照明的设置按钮)
6 办公设备:打印机、扫描仪、复印机控制面板

注意事项 PRECAUTIONS

为保证开关最佳性能和寿命,请遵循以下注意事项:
1 焊接指南:遵循推荐曲线——最高回流温度260°C持续5秒;最高手工焊接温度350°C持续3秒。表面贴装型需在红外回流焊后安装键帽
2 操作环境:避免在-25°C至+70°C范围外使用,以防LED损坏或触点故障
3 存储条件:存放在干燥凉爽环境,温度介于-30°C至+80°C;避免潮湿或腐蚀性物质接触
4 操作预防:不要施加超过160±50gf的力,以免缩短执行器寿命
5 合规性:确保应用符合RoHS环保法规
228ADVAAFCWA实物图

228ADVAAFCWA

价格:7.85

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐