
228CMVAWFAADR
- 工业品
价格:¥9.58价格含税(税率13%)
- 品牌名称
- CTS(西迪斯)
- 商品型号
- 228CMVAWFAADR
- 商品编号
- C6662637
- 商品毛重
1克(g)
广东仓0
购买数量
个
(450个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Series: CTS 228C illuminated tactile switch
2
Terminal type: Surface mount gull wing (model-specific: terminal type M)
3
Actuation direction: Vertical (model-specific: V)
4
Actuation force: 160gf (model-specific: A)
5
LED configuration: Red LED with flat type (model-specific: R, F)
6
Cap details: Round style, misty silver color, OK laser etching (model-specific: A, MS, A)
7
Packaging: Tape and reel (model-specific: R)
8
Electrical specs: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength ≤250VAC, non-switching rating:50mA/12VDC or10mA/50VDC
9
Mechanical specs: Actuation travel 0.25±0.1mm, operating life 100,000 cycles, actuator strength max 2kgf
10
Environmental compliance: RoHS compliant (2011/65/EU and2015/863/EU), operating temperature range -25°C to+70°C, storage temperature range-30°C to+80°C
11
Soldering compatibility: Supports IR reflow (max260°C for5s) and manual soldering (max350°C for3s)
12
Versatility: Multiple LED color options (single/bi/tri-color), various cap styles/colors/laser etching options available
使用场景 APPLICATIONS
1
Consumer electronics: Remote controls, audio/video equipment (speakers, TVs), mobile devices, gaming consoles, home appliances (microwaves, washing machines)
2
Industrial equipment: Control panels for factory automation systems, measurement instruments, PLC terminals
3
Medical devices: Diagnostic tools, patient monitors, laboratory equipment (where tactile feedback and illumination are needed)
4
Automotive: Dashboard controls, infotainment systems, steering wheel buttons
5
Communication devices: Routers, modems, telecommunication switches, portable radios
6
Other applications: Office equipment (printers, scanners), security systems (access control panels), wearable devices
注意事项 PRECAUTIONS
1
Soldering precautions: Follow specified temperature limits (reflow: ≤260°C for5s; manual: ≤350°C for3s) to avoid damaging the switch or LED
2
Storage conditions: Keep in environment with temperature range-30°C to+80°C; avoid exposure to extreme humidity or corrosive substances
3
Handling: Do not apply excessive force (over2kgf) to the actuator to prevent mechanical damage
4
LED polarity: Ensure correct connection of LED positive/negative terminals to avoid non-illumination
5
Operating limits: Do not use outside the operating temperature range (-25°C to+70°C) as it may affect performance or lifespan
6
Packaging handling: When using tape and reel packaging, check for consecutive empty pockets (no more than3 allowed) and ensure at least15 empty pockets at each end of the reel
7
RoHS compliance: Confirm compatibility with regional regulations if using in markets requiring RoHS certification
8
Cap etching: Laser etching is only available on natural color caps; check cap color before requesting etching

228CMVAWFAADR
价格:¥9.58
购买数量
个
(450个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







