
228CDVARFFWC
- 工业品
价格:¥9.58价格含税(税率13%)
- 品牌名称
- CTS(西迪斯)
- 商品型号
- 228CDVARFFWC
- 商品编号
- C6662405
- 商品毛重
1克(g)
广东仓0
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Product type: Illuminated tactile switch (Series228C, model228CDVARFFWC) from CTS (西迪斯)
2
Dimensions: 7.2×6.8mm compact size, suitable for space-constrained applications
3
Terminal type: Standard through-hole (white actuator) with vertical actuation direction
4
Actuation specs: 160gf actuation force, 0.25±0.1mm actuation travel, up to100,000 cycles of operating life
5
Electrical performance: Max contact resistance 100mΩ, min insulation resistance100MΩ, dielectric strength up to250VAC (1min between adjacent switches)
6
LED features: Red LED color with flat cap type
7
Soldering compatibility: Supports IR reflow and manual soldering (lead-free compliant)
8
RoHS compliance: Fully meets RoHS Directive 2011/65/EU and 2015/863/EU standards
9
Customization options: Various cap styles, colors and laser etching options available
使用场景 APPLICATIONS
1
Consumer electronics: Remote controls, audio/video equipment (TVs, speakers), mobile devices, gaming consoles
2
Industrial control systems: Human-machine interfaces (HMIs), control panels for machinery, instrumentation
3
Medical devices: Diagnostic equipment, patient monitoring systems, laboratory instruments
4
Automotive electronics: Dashboard controls, infotainment systems, steering wheel buttons
5
Home appliances: Microwaves, washing machines, air conditioners, smart home devices
6
Communication devices: Routers, modems, telecommunication equipment
注意事项 PRECAUTIONS
1
Soldering guidelines: Follow recommended profiles—max reflow temp 260°C for5 seconds; lead-free manual soldering temp max350°C for3 seconds
2
Mechanical handling: Avoid applying force exceeding 2kgf to the actuator to prevent damage
3
Storage conditions: Keep in dry, cool environment with temp range -30°C to +80°C; avoid humidity and extreme temperatures
4
LED polarity: Ensure correct polarity connection for proper illumination (refer to PCB layout diagrams)
5
Installation: Follow specified PCB layout dimensions and circuit diagrams for standard through-hole mounting
6
Compliance: Confirm alignment with RoHS standards if targeting EU markets
7
Maintenance: Do not disassemble the switch; contact professionals for repairs

228CDVARFFWC
价格:¥9.58
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







