
228BDVARGFDFV
- 工业品
价格:¥7.6价格含税(税率13%)
- 品牌名称
- CTS(西迪斯)
- 商品型号
- 228BDVARGFDFV
- 商品编号
- C6662179
- 商品毛重
1克(g)
广东仓0
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Basic Design: 6.0x6.0mm illuminated tactile switch from CTS Series 228B, combining tactile feedback and LED visual indication
2
Terminal & Compatibility: Supports surface mount gull-wing (black actuator) and standard through-hole (white actuator) terminals; compatible with IR reflow and manual soldering
3
LED Options: Single-color (Red/Green/Yellow/Blue/White/Amber) and dual-color (Red&Green/Yellow&Green etc.) illumination for clear status display
4
Cap Customization: Multiple cap styles (square/round/dome/bullet/joystick), colors (natural/misty silver/black/ivory), and laser etching (power symbol/OK etc.) for functional labeling
5
Electrical Performance: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength 250VAC; non-switching rating:50mA/5VDC or12mA/12VDC
6
Mechanical Durability: Actuation force of160gf, operating life up to100,000 cycles, actuator travel of0.25-0.30mm
7
Compliance & Packaging: RoHS-compliant (lead-free); surface mount models use tape&reel packaging, through-hole models use tray packaging
使用场景 APPLICATIONS
1
Consumer Electronics: TV remotes, gaming controllers, and home appliance panels for function selection and status indication
2
Industrial Control: Machinery operation consoles, test equipment, and automation systems for precise input control
3
Medical Devices: Diagnostic tools, patient monitors, and lab equipment for reliable tactile input and visual feedback
4
Automotive Interiors: Infotainment systems, climate controls, and steering wheel buttons for intuitive user interaction
5
IoT & Communication: Smart home sensors, routers, and wearable tech for status display and input operations
注意事项 PRECAUTIONS
1
Soldering: Follow IR reflow (max260°C/5s) or manual soldering (max350°C/3s) to avoid component damage
2
Cap Installation: Surface mount caps are supplied in bulk and must be installed after IR reflow
3
Handling: Do not exceed actuator strength limit (2Kgf max) to prevent mechanical failure
4
Storage: Keep in -30°C~+80°C environment to maintain performance
5
Electrical Usage: Operate within non-switching rating limits to avoid overloading
6
Compliance: Confirm lead-free assembly compatibility if required (RoHS-compliant)

228BDVARGFDFV
价格:¥7.6
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







