领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
LSP-160-12T实物图
LSP-160-12T商品缩略图

LSP-160-12T

  • SMT扩展库
  • PCB免费打样
  • 工业品

价格:227价格含税(税率13%

品牌名称
MW(明纬)
商品型号
LSP-160-12T
商品编号
C6653516
商品毛重

1克(g)

  • 广东仓0

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Slim design with 20mm width and low profile, suitable for space-constrained installations
2 Fanless operation for noise-free environment, ideal for quiet workspaces
3 Withstands 300VAC input surge for 5 seconds, enhancing durability against voltage fluctuations
4 Equipped with DC OK active signal to indicate power supply output status
5 Semi-potting treatment for resistance to high moisture environments
6 Comprehensive protection functions: short circuit (hiccup mode, auto recovery), overload (constant current limiting, auto recovery), overvoltage (shutdown, auto recovery when voltage drops), over temperature (shutdown, auto recovery when temp decreases)
7 High efficiency up to 93.5%, reducing energy consumption and heat generation
8 5G anti-vibration capability (10-500Hz, 60 minutes per X/Y/Z axis), suitable for mechanical vibration scenarios
9 Wide input voltage range: 100-240VAC, compatible with global power grids
10 Output voltage: 12V, delivering stable DC power for 12V-rated electrical devices
11 Rated output current:16.5A, supporting max power load of198W (compatible with200W max at230VAC input)
12 Operating altitude up to5000 meters, adaptable to high-altitude applications
13 LED indicator for visual power-on status monitoring
14 Terminal block connector (T type) for secure and easy wiring
15 Compliant with multiple international safety standards (UL62368, TUV BS EN62368, CCC, CB, CE, etc.)
16 3-year manufacturer warranty for reliable after-sales support

使用场景 APPLICATIONS

1 Industrial automation machinery: Powering control modules, sensors, and actuators in automated production lines
2 Industrial control systems: Providing stable power to PLCs, HMI devices, and control panels
3 Mechanical and electrical equipment: Supporting operation of motors, pumps, and other electromechanical components
4 Electronic instruments and equipment: Supplying precise voltage to testing instruments, measuring devices, and laboratory apparatus
5 LED display applications: Powering indoor/outdoor LED screens, signboards, and digital displays
6 Household appliances: Used in high-end home electronics requiring stable and efficient power
7 Space-constrained installations: Ideal for compact cabinets or enclosures where narrow-width components are needed
8 Quiet environments: Fanless design suitable for offices, laboratories, or residential areas where noise is a concern

注意事项 PRECAUTIONS

1 Installation requirement: Must be mounted on an aluminum plate (or cabinet of same size) to meet thermal performance standards; aluminum plate should have even/smooth surface or be coated with thermal grease, and the power supply must be firmly fixed at the center of the plate
2 Mounting specifications: Use M3/4 screws for installation; follow the recommended aluminum plate dimensions (as per mechanical drawing) for optimal heat dissipation
3 Wiring torque: Ensure AC input terminal block is tightened to5Kgf-cm and DC output terminal block to8Kgf-cm for secure connections
4 Operating conditions:
5 Temperature range: -30~+70°C (refer to derating curve for load adjustment at extreme temps)
6 Humidity range:20~90% RH (non-condensing; avoid condensing environments to prevent damage)
7 Vibration: Resistant to5G vibration (10-500Hz,60min per X/Y/Z axis), but avoid excessive continuous vibration beyond specs
8 Protection function notes:
9 Short circuit/overload: Auto recovery after fault condition is removed
10 Overvoltage/overtemperature: Shutdown until the fault is resolved (voltage drops or temp decreases)
11 DC OK signal: Refer to the function manual for correct wiring and usage of the DC OK signal (opto-coupler based)
12 Input voltage: Do not exceed the100-240VAC input range; use appropriate fuses for overcurrent protection
13 Grounding: Ensure proper grounding of the power supply to prevent electrical hazards and ensure EMC compliance
14 Guarantee: Follow manufacturer's guidelines for warranty claims; avoid unauthorized modifications which may void the warranty
LSP-160-12T实物图

LSP-160-12T

价格:227

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐