
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input: Supports AC 85-264V (50/60Hz) or DC 120-370V, adaptable to global power grids
2
DC output specs: +36V rated voltage, 2.8A rated current (peak up to 4.7A for short-duration loads)
3
Rugged construction: Uses CEM-type PCB for enhanced durability in industrial environments
4
Harmonic compliance: Equipped with harmonic attenuator meeting IEC61000-3-2 standards, reducing input harmonic distortion
5
Remote control: Optional remote ON/OFF function for convenient system integration
6
Comprehensive protection: Includes overvoltage protection (110-130% of rated voltage), overcurrent protection (110-150% of rated current), and short-circuit protection
7
Safety certifications: UL 60950-1, IEC/EN60950-1 recognized, TUV approved, compliant with DEN-AN standards
8
EMI/EMS compliance: Meets FCC Class B, CISPR22 Class B, EN55022 Class B, VCCI Class B for EMI; complies with multiple EN EMS standards
9
Quality assurance: Backed by a 2-year manufacturer warranty
10
Markings: CE and UKCA certified, adheres to Low Voltage Directive requirements
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLCs, motor drives, sensors, and control panels in manufacturing lines
2
Test and measurement equipment: Stable power for oscilloscopes, signal generators, and analysis tools
3
Communication infrastructure: Supports routers, switches, and base station components in telecom networks
4
Embedded systems: Integrated into rack-mounted devices, industrial PCs, and embedded controllers
5
Commercial electronics: Used in POS systems, vending machines, and digital signage
6
Non-critical medical devices: Suitable for diagnostic tools or patient monitoring accessories (compliant with safety standards)
7
Harsh environments: Withstands vibration, temperature fluctuations, and humidity in outdoor or industrial settings
注意事项 PRECAUTIONS
1
Installation: Conduct EMC/EMI tests when integrating into equipment to meet regulatory requirements
2
Input voltage: Do not exceed the specified range (AC85-264V or DC120-370V) to avoid damage
3
Peak current: Use peak current (4.7A) only for short durations; prolonged peak operation reduces lifespan
4
Remote ON/OFF: Refer to manual for correct wiring and usage of optional remote control
5
Environmental limits: Operate within -20~+75°C (derate above +50°C), 20-85% RH (non-condensing), and vibration specs
6
Safety: Ensure proper grounding; avoid touching internal parts when powered on
7
Maintenance: No user-serviceable parts; contact authorized personnel for repairs
8
Guarantee: 2-year coverage excludes damage from improper use or unauthorized modifications

LEP100F-36-ST
价格:¥777.78
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







