
101188503CH
- 工业品
价格:¥2637.77价格含税(税率13%)
- 商品型号
- 101188503CH
- 商品编号
- C6646050
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact dimensions: 4.0"x7.0"x1.5" (open frame) for space-saving installation
2
3-year warranty for reliable after-sales support
3
Up to 90% peak efficiency to reduce energy consumption
4
Multiple global certifications: UL, CE, TUV, IEC 60601-1 (medical), IEC 60950-1 (industrial) ensuring compliance
5
Long service life: MTBF >400,000 hours at 25°C
6
Wide input voltage range: 85-264V AC suitable for global use
7
Multiple output configurations to meet diverse device needs
8
RoHS compliant for environmental friendliness
9
Built-in protection: overvoltage, overcurrent, overtemperature, short-circuit (auto recovery for some)
10
Optional chassis cover for dust and physical protection
11
Low no-load power consumption for energy saving
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors (compatible with IEC 60601-1 standards)
2
Industrial automation: PLCs, industrial sensors, control systems
3
Test and measurement instruments: Precision testing equipment requiring stable power
4
Telecom devices: Small telecom terminals, routers, communication modules
5
Embedded systems: Various embedded devices needing multi-output power
6
Other electronic devices: Any equipment requiring high-efficiency multi-output AC-DC power supply
注意事项 PRECAUTIONS
1
Installation must be done by qualified electrical professionals to avoid electric shock
2
Ensure input voltage matches 85-264V AC range before powering on
3
Keep away from water, dust and corrosive substances
4
Do not exceed maximum load capacity of each output channel
5
Ensure adequate ventilation (especially open frame models) to prevent overheating
6
Do not disassemble without authorization (high voltage inside even after power off)
7
Regularly check for loose connections or abnormal heating
8
Use optional chassis cover in dusty/harsh environments
9
Refer to official manual for detailed operation guidelines

101188503CH
价格:¥2637.77
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







