
101187201CHCO
- 工业品
价格:¥2650.67价格含税(税率13%)
- 商品型号
- 101187201CHCO
- 商品编号
- C6646031
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Integrated Power Designs, Model:101187201CHCO, type:400W multi-output AC-DC power supply
2
Compact size:4.0"×7.0"×1.5", available in open frame or chassis cover versions
3
High efficiency:90% peak efficiency, 75% typical efficiency at full load
4
Wide operating temperature range:-40°C to +70°C
5
Multiple certifications:IEC 60601-1 (medical), IEC 60950-1 (ITE), UL, CE, TUV, RoHS compliant
6
Reliable protection:Overvoltage, overcurrent, overpower, short-circuit protection (auto recovery or latch-off)
7
Additional features:Remote sense, remote inhibit, optional chassis cover, 3-year warranty
使用场景 APPLICATIONS
1
Medical equipment:Diagnostic instruments, patient monitors (compliant with medical standards)
2
Industrial control systems:PLCs, automation equipment, control panels
3
Test and measurement devices:Oscilloscopes, signal generators
4
Communication equipment:Routers, switches, telecommunication devices
5
Embedded systems:Embedded computers, single-board computers
6
Harsh environments:Outdoor or industrial field applications requiring extreme temperature resistance
注意事项 PRECAUTIONS
1
Do not use outside the specified temperature range (-40°C to +70°C); refer to power derating curves for high-temperature use
2
Ensure adequate ventilation for open frame models; use chassis cover for dust/physical protection
3
Follow input voltage range (85-264V AC); do not exceed total 400W power or individual output limits
4
Handle with anti-static measures to avoid ESD damage
5
Use only in applications compliant with its safety certifications
6
Do not disassemble without professional guidance; contact manufacturer for repairs
7
Follow connector specs and wiring guidelines in the datasheet for correct installation

101187201CHCO
价格:¥2650.67
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







