
101186504
- 工业品
价格:¥2433.9价格含税(税率13%)
- 商品型号
- 101186504
- 商品编号
- C6646027
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact design: Open frame/chassis cover options, size 4.0"×7.0"×1.5"
2
High reliability: 2-year warranty, 900,000 Power-On Hours (POH) at 75% average load
3
Efficient performance: Up to 90% peak load efficiency, 87% average efficiency
4
Wide input range: 85-264V AC (50/60Hz) suitable for global use
5
Multiple certifications: IEC 60601-1 (medical), IEC 60950-1 (ITE), EN 61347 (lighting), UL, CUL, TUV, CB, CE, RoHS compliant
6
Comprehensive protection: Overvoltage, overcurrent, overtemperature, short-circuit protection (auto recovery for partial cases), remote inhibit system option
7
Stable output: Low load regulation (0.2% for some outputs), fast transient response (<50µs), low ripple noise (<25mV p-p)
8
Optional extras: Chassis cover, remote inhibit, standby voltage, enhanced safety systems
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic tools, patient monitors, and other medical devices (compliant with IEC 60601-1 medical standards)
2
Industrial ITE devices: Ideal for industrial computers, test equipment, automation systems (IEC 60950-1 certified)
3
Lighting systems: Applicable to LED lighting or control systems (EN 61347 compliant)
4
Professional electronics: Suitable for broadcast equipment, communication devices requiring reliable power
5
Custom integration: Open frame option for embedding into custom enclosures; chassis cover option for standalone use in harsh environments
注意事项 PRECAUTIONS
1
Installation: Must be installed by qualified personnel; ensure sufficient convection cooling (no forced air unless specified)
2
Load limits: Total power output must not exceed 400W; avoid overloading individual outputs beyond rated current
3
Temperature: Operating within -30°C to +75°C; refer to derating curve for power adjustment at high temperatures
4
Safety: Follow grounding requirements; do not touch live parts when powered on; adhere to relevant certification guidelines for specific applications
5
Protection: Avoid repeated short circuits (though protected, long-term exposure may damage the unit); use remote inhibit function as per specs
6
Optional features: Install chassis cover correctly to maintain cooling performance; wire remote inhibit systems according to manufacturer instructions

101186504
价格:¥2433.9
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







