我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101186501实物图
101186501商品缩略图

101186501

  • 工业品

价格:2433.9价格含税(税率13%

商品型号
101186501
商品编号
C6646025
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact open frame size: 4.0 inches ×7.0 inches ×1.5 inches
2 2-year warranty for reliable after-sales support
3 Universal input voltage range:90-264VAC, suitable for global use
4 High efficiency: up to90% peak efficiency and87% average efficiency
5 300W peak load capacity to handle temporary high-power demands
6 Wide operating temperature range:-40°C to +70°C, adaptable to harsh environments
7 RoHS compliant, meeting environmental protection standards
8 Multiple certifications:UL, CUL, CB, TUV SUD, CE, UKCA, IEC60601-1 (medical), IEC EN60950-1 (ITE)
9 Optional chassis cover for dust protection and enhanced safety
10 Stable performance: load regulation0.2%-0.5% and line regulation0.2% depending on output
11 Fast transient response:50-100ns typical, suitable for dynamic load changes
12 Comprehensive protection: overvoltage, overcurrent, overtemperature, overload, short-circuit (auto-recovery for some modes)
13 Low leakage current:<300uA AC (for BF type medical applications)
14 High isolation voltage: primary to secondary4000VAC, ensuring safe operation
15 Remote sense and inhibit functions available for flexible system integration
16 Class B EMC emissions compliance (EN55011/32)

使用场景 APPLICATIONS

1 Industrial automation equipment: providing stable power for control systems, sensors, and actuators
2 Medical devices: suitable for equipment meeting IEC60601-1 standards (e.g., diagnostic tools, monitoring devices)
3 Information technology (ITE) systems: powering servers, network devices, and test instruments
4 Professional test and measurement equipment: requiring precise and reliable multi-output power
5 Global applications: universal input voltage supports use in different regions
6 Harsh environment installations: wide operating temperature range (-40°C to +70°C) fits industrial or outdoor-adjacent settings
7 Systems needing multiple output voltages: multi-output design (up to4 channels) caters to diverse component power needs
8 Open frame or chassis-mounted setups: optional chassis cover allows adaptation to dust-prone or enclosed spaces
9 Energy-efficient applications: high efficiency reduces power consumption and heat generation
10 RoHS-compliant projects: meeting environmental regulations for electronic products

注意事项 PRECAUTIONS

1 Do not exceed the total output power of400W, even if individual outputs are within their rated limits
2 Ensure adequate cooling: avoid blocking airflow for open frame models; use chassis cover with ventilation for enclosed spaces
3 For medical BF type applications: ensure proper earth connection to maintain leakage current<300uA AC
4 Remote sense function: use twisted pair cables to minimize noise interference
5 Remote inhibit: use dry contact or low-voltage signals (max250V,10mA) to avoid damage
6 Overload protection: some modes require manual reset; refer to specific model documentation for details
7 Operating temperature: derate output power at temperatures above50°C (refer to Max P vs Ambient Temperature graph)
8 Input voltage: always use within the90-264VAC range to prevent power supply damage
9 Isolation: do not exceed specified isolation voltages (primary-secondary:4000VAC) during installation or maintenance
10 Follow safety certification guidelines (UL, CE, etc.) for correct wiring and mounting
11 Chassis cover option: recommended for installations in dusty or harsh industrial environments
12 For medical applications: comply with IEC60601-1-2 EMC standards to ensure device compatibility
101186501实物图

101186501

价格:2433.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐