
101185801CH
- 工业品
价格:¥2215.51价格含税(税率13%)
- 商品型号
- 101185801CH
- 商品编号
- C6646009
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 4.0 inches ×7.0 inches ×1.5 inches, available in open frame or chassis cover versions
2
3-year warranty and 2-year required maintenance period
3
High energy efficiency: up to 90% peak efficiency, average 87% at full load
4
Multiple regulated and isolated outputs (model-dependent configurations, e.g., 3.3V/5A, ±5V/5A, 12V/5A etc.)
5
Wide operating temperature range: -30°C to +70°C (ambient)
6
RoHS compliant
7
Comprehensive certifications: UL, CE, TUV, CCC, medical (IEC 60601-1-3/-4), ITE (IEC 60950-1-2/-4), EMC (EN 55011, EN 61000-3-2 etc.)
8
Optional features: chassis cover, remote sense function, standby voltage output, BIS certification
9
Reliable protection mechanisms: overvoltage, overcurrent, overtemperature, short circuit protection (auto recovery for some scenarios)
10
High reliability: 300,000 MTBF (per MIL-HDBK-217F standard)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices meeting IEC 60601-1 standards, such as diagnostic instruments, patient monitoring systems
2
Industrial automation: Power supply for PLCs, industrial sensors, control panels, and embedded industrial systems
3
Data processing and communication: Used in servers, network switches, data storage devices that require multiple stable regulated outputs
4
Test and measurement instruments: Provides consistent power for laboratory equipment like oscilloscopes, signal generators
5
Commercial electronics: Professional-grade audio/video equipment, POS systems, and other devices needing reliable AC-DC conversion
6
Harsh environment applications: Withstands wide temperature ranges (-30°C to +70°C), ideal for outdoor kiosks, industrial field devices
注意事项 PRECAUTIONS
1
Do not exceed the total output power limit of 400W (sum of all output channels)
2
Ensure sufficient ventilation: For convection cooling, maintain at least 15.00mm clearance around the device
3
Operate within the allowed temperature range: -30°C to +70°C (ambient); refer to the MAX Pout vs Ambient Temperature chart for power derating guidelines at high temps
4
Handle with anti-static measures: Avoid ESD damage to internal components during installation or maintenance
5
Use compliant input voltage: 85-264V AC (50/60Hz) as specified; do not connect to non-standard power sources
6
Protection mechanism notes: Overvoltage/overcurrent protection may trigger auto-recovery in some cases, but disconnect power if issues persist
7
Installation guidelines: Open frame models should be installed in enclosed systems to prevent dust or foreign objects; chassis cover models require proper mounting
8
Remote sense usage: If using remote sense function, ensure correct wiring to avoid voltage drops affecting output regulation accuracy

101185801CH
价格:¥2215.51
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







