
101185204
- 工业品
价格:¥2390.88价格含税(税率13%)
- 商品型号
- 101185204
- 商品编号
- C6646000
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact design: Open frame size of 4.0"×7.0"×1.5", with optional chassis cover for flexible installation
2
Wide power range: Supports 300W continuous load and 400W peak load to meet varying power demands
3
High efficiency: Up to 90% peak efficiency and 87% average efficiency, reducing energy consumption and heat generation
4
Universal input: Compatible with 90-264VAC input voltage, suitable for global use across different regions
5
Broad operating temperature: Works reliably in environments from -40°C to +70°C, adapting to harsh conditions
6
Multiple certifications: Complies with IEC 60601-1 (medical), IEC 60950-1 (ITE), EN61347 (lighting) standards; also holds UL, CUL, CB, TUV, CE, UKCA safety certifications
7
Comprehensive protection: Equipped with overvoltage, overcurrent, overpower, and short-circuit protection to ensure device and load safety
8
Additional options: Supports optional remote sense for accurate voltage regulation at load terminals, and optional chassis cover for enhanced protection
9
RoHS compliant: Meets environmental standards for restricted substances
使用场景 APPLICATIONS
1
Medical equipment integration: Ideal for diagnostic devices, patient monitoring systems, and small medical instruments requiring stable multi-voltage power (compliant with medical safety standards)
2
Industrial automation: Suitable for test and measurement tools, industrial control systems, and sensors that need reliable multi-output power in harsh industrial environments
3
Commercial electronics: Used in office automation devices (printers, scanners) and communication equipment (small routers, switches) to provide consistent power
4
LED lighting systems: Compatible with LED lighting applications (EN61347 certified) that demand multiple voltage levels for optimal performance
5
System integration: Open frame model can be embedded into larger electronic systems, while chassis cover model is suitable for standalone use in enclosed setups
注意事项 PRECAUTIONS
1
Load management: Do not exceed the continuous load limit of 300W or peak load of 400W to avoid performance degradation or device damage
2
Temperature control: Ensure the operating environment stays within -40°C to +70°C; provide adequate ventilation (convection cooling for open frame models) as per specifications
3
Input voltage: Verify that the input voltage falls within the 90-264VAC range before connecting to prevent electrical damage
4
Certification compliance: Use the device only in applications matching its certifications (medical, ITE, lighting) to adhere to safety regulations
5
Protection mechanisms: Note that some protection features (like overpower) may latch until a reset, while others (overcurrent) auto-recover—refer to the manual for details
6
Remote sense usage: If using remote sense, follow correct wiring instructions to ensure accurate voltage regulation at the load end
7
Environmental disposal: Dispose of the device according to local electronic waste regulations due to RoHS compliance
8
Installation: For chassis cover models, ensure proper mounting to maintain cooling efficiency as specified in the temperature vs power graph

101185204
价格:¥2390.88
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







