
101185103CH
- 工业品
价格:¥2465.76价格含税(税率13%)
- 商品型号
- 101185103CH
- 商品编号
- C6645996
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact design: Open frame size is 4.0" x7.0"x1.5", with optional chassis cover for protection.
2
High reliability: 3-year warranty and 2 million hours MTBF (mean time between failures) for long-term stable operation.
3
Wide input range: 90-264VAC universal input, suitable for global use.
4
Efficient performance: Up to 90% peak load efficiency and 87% average efficiency, reducing energy consumption.
5
High load capacity: 300W peak load capability to handle temporary high-power demands.
6
Wide operating temperature: Supports -40°C to +70°C, adaptable to harsh environment conditions.
7
Multiple certifications: Compliant with UL, CUL, TUV, CB, CE, UKCA, IEC 60601-1 (medical), IEC 60950-1 (IT), IEC 60065-1 (audio) standards, ensuring safety and compatibility.
8
Rich protection features: Overvoltage, overcurrent, overtemperature, short-circuit protection (auto recovery for some conditions), and input surge protection (1500A breaking capacity).
9
Low noise and ripple: Output ripple and noise as low as 25mV p-p, suitable for sensitive electronic devices.
10
Optional accessories: Chassis cover, enhanced BkV isolation (up to 5000V), EMC filter, etc., to meet different application needs.
11
RoHS compliant: Environmentally friendly, free of hazardous substances.
使用场景 APPLICATIONS
1
Industrial control systems: Power supply for PLCs, sensors, and automation equipment requiring multiple stable outputs.
2
Medical devices: Suitable for medical equipment (e.g., diagnostic instruments, monitoring devices) due to IEC 60601-1 medical certification.
3
IT and telecom equipment: Provides power for network switches, servers, and communication devices with its IEC 60950-1 IT certification.
4
Audio/visual systems: Ideal for professional audio and video equipment (e.g., amplifiers, mixers) compliant with IEC 60065-1 audio standards.
5
Embedded systems: Used in embedded devices that need compact, reliable power solutions with multiple outputs.
6
Harsh environment applications: Adaptable to outdoor or industrial sites with wide temperature range (-40°C to +70°C) support.
7
Open frame or chassis-mounted installations: Flexible mounting options (open frame for integration into equipment, chassis cover for standalone use) to fit various setup requirements.
注意事项 PRECAUTIONS
1
Do not exceed the total output power of 400W even if individual outputs are within their rated current limits.
2
For convection-cooled operation, ensure sufficient natural airflow around the power supply; avoid blocking ventilation to prevent overheating.
3
When using the optional chassis cover, follow the mechanical specifications for correct mounting and spacing.
4
Ensure input voltage is within the 90-264VAC range; using voltage outside this range may damage the power supply.
5
For the remote inhibit function, use a dry contact (no voltage applied) to control the output; incorrect connection may cause malfunctions.
6
Avoid operating the power supply beyond the specified ambient temperature range (-40°C to +70°C) as it may reduce performance or shorten service life.
7
Handle the power supply with care to prevent static discharge (ESD), which can damage internal electronic components.
8
Follow all safety certification guidelines (UL, CE, etc.) during installation and use to ensure safe operation.
9
For optional accessories like the chassis cover, confirm compatibility with the specific model before use.
10
In case of overvoltage or overcurrent protection activation, check the load and input conditions before restarting; some protections have auto-recovery, while others may require manual reset.

101185103CH
价格:¥2465.76
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







